Signal Circuits
M74HC4351RM13TR
STMicroelectronics
Description: 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO20, SO-20

Overview of M74HC4351RM13TR by STMicroelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Aerospace and Defense Communication and Networking

CAD Models for M74HC4351RM13TR by STMicroelectronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M74HC4351RM13TR by STMicroelectronics

M74HC4351RM13TR
STMicroelectronics
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
STMICROELECTRONICS
Part Package Code
SOIC
Package Description
SOP, SOP20,.4
Pin Count
20
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Analog IC - Other Type
SINGLE-ENDED MULTIPLEXER
JESD-30 Code
R-PDSO-G20
JESD-609 Code
e4
Length
12.8 mm
Neg Supply Voltage-Max (Vsup)
-6 V
Neg Supply Voltage-Min (Vsup)
-1 V
Neg Supply Voltage-Nom (Vsup)
-4.5 V
Number of Channels
8
Number of Functions
1
Number of Terminals
20
Off-state Isolation-Nom
50 dB
On-state Resistance Match-Nom
5 Ω
On-state Resistance-Max (Ron)
120 Ω
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP20,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
Seated Height-Max
2.65 mm
Signal Current-Max
0.025 A
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
1 V
Supply Voltage-Nom (Vsup)
4.5 V
Surface Mount
YES
Switch-on Time-Max
225 ns
Switching
BREAK-BEFORE-MAKE
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
7.5 mm
Want to compare parts?
  1. M74HC4351RM13TR
    STMicroelectronics
    8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO20, SO-20
    VS

Alternate Parts for M74HC4351RM13TR

This table gives cross-reference parts and alternative options found for M74HC4351RM13TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M74HC4351RM13TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M74HC4351M1R 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO20, SO-20 STMicroelectronics M74HC4351RM13TR vs M74HC4351M1R
CD74HC4351M96 Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDSO20 Harris Semiconductor M74HC4351RM13TR vs CD74HC4351M96
935190070118 IC 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO20, SOT-339, SSOP-20, Multiplexer or Switch NXP Semiconductors M74HC4351RM13TR vs 935190070118
CD74HC4351M 5-V, 8:1, 1-channel analog mutliplexer with latch 20-SOIC -55 to 125 Texas Instruments M74HC4351RM13TR vs CD74HC4351M
MC74HC4351DWR2 Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOIC-20 Motorola Semiconductor Products M74HC4351RM13TR vs MC74HC4351DWR2
74HC4351D-T IC 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO20, SOT-163, SO-20, Multiplexer or Switch NXP Semiconductors M74HC4351RM13TR vs 74HC4351D-T
CD74HC4351M96 5-V, 8:1, 1-channel analog mutliplexer with latch 20-SOIC -55 to 125 Texas Instruments M74HC4351RM13TR vs CD74HC4351M96
74HC4351DB-T IC 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO20, SOT-339, SSOP-20, Multiplexer or Switch NXP Semiconductors M74HC4351RM13TR vs 74HC4351DB-T
74HC4351D-T Single-Ended Multiplexer Nexperia M74HC4351RM13TR vs 74HC4351D-T
74HC4351D,652 74HC4351; 74HCT4351 - 8-channel analog multiplexer/demultiplexer with latch@en-us SOP 20-Pin Nexperia M74HC4351RM13TR vs 74HC4351D,652
Part Number Description Manufacturer Compare
74HC4351DB Single-Ended Multiplexer Nexperia M74HC4351RM13TR vs 74HC4351DB
CD74HC4351M 5-V, 8:1, 1-channel analog mutliplexer with latch 20-SOIC -55 to 125 Texas Instruments M74HC4351RM13TR vs CD74HC4351M
933771700653 IC 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO20, SOT-163, SO-20, Multiplexer or Switch NXP Semiconductors M74HC4351RM13TR vs 933771700653
74HC4351D,653 74HC(T)4351 - 8-channel analog multiplexer/demultiplexer with latch SOP 20-Pin NXP Semiconductors M74HC4351RM13TR vs 74HC4351D,653
MC74HC4351DWR2 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO20, PLASTIC, SOIC-20 onsemi M74HC4351RM13TR vs MC74HC4351DWR2
933771700653 Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDSO20 Nexperia M74HC4351RM13TR vs 933771700653
74HC4351D IC 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO20, SOT-163, SO-20, Multiplexer or Switch NXP Semiconductors M74HC4351RM13TR vs 74HC4351D
935190070118 IC 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO20, SOT-339, SSOP-20, Multiplexer or Switch NXP Semiconductors M74HC4351RM13TR vs 935190070118
74HC4351DB-T IC 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO20, SOT-339, SSOP-20, Multiplexer or Switch NXP Semiconductors M74HC4351RM13TR vs 74HC4351DB-T
CD74HC4351M96E4 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO20, GREEN, PLASTIC, SOIC-20 Texas Instruments M74HC4351RM13TR vs CD74HC4351M96E4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M74HC4351RM13TR by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M74HC4351RM13TR by STMicroelectronics

Select Manufacturer
Which Manufacturer of M74HC4351RM13TR would you like to use for your alert(s)?
  • Please alert me when M74HC4351RM13TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M74HC4351RM13TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M74HC4351RM13TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M74HC4351RM13TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M74HC4351RM13TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M74HC4351RM13TR by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: