Part Details for 933757290653 by NXP Semiconductors
Overview of 933757290653 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Computing and Data Storage
Part Details for 933757290653
933757290653 CAD Models
933757290653 Part Data Attributes
|
933757290653
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
933757290653
NXP Semiconductors
IC HC/UH SERIES, 4-BIT ADDER/SUBTRACTOR, PDSO16, PLASTIC, SO-16, Arithmetic Circuit
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Logic IC Type | ADDER/SUBTRACTOR | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Propagation Delay (tpd) | 345 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for 933757290653
This table gives cross-reference parts and alternative options found for 933757290653. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 933757290653, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
935189300118 | IC HC/UH SERIES, 4-BIT ADDER/SUBTRACTOR, PDSO16, PLASTIC, SSOP-16, Arithmetic Circuit | NXP Semiconductors | 933757290653 vs 935189300118 |
935189300112 | IC HC/UH SERIES, 4-BIT ADDER/SUBTRACTOR, PDSO16, PLASTIC, SSOP-16, Arithmetic Circuit | NXP Semiconductors | 933757290653 vs 935189300112 |
74HC283DB,112 | 74HC283 - 4-bit binary full adder with fast carry SSOP1 16-Pin | NXP Semiconductors | 933757290653 vs 74HC283DB,112 |
933757290652 | IC HC/UH SERIES, 4-BIT ADDER/SUBTRACTOR, PDSO16, PLASTIC, SO-16, Arithmetic Circuit | NXP Semiconductors | 933757290653 vs 933757290652 |
74HC283DB,118 | 74HC283 - 4-bit binary full adder with fast carry SSOP1 16-Pin | NXP Semiconductors | 933757290653 vs 74HC283DB,118 |
74HC283DB | IC HC/UH SERIES, 4-BIT ADDER/SUBTRACTOR, TRUE OUTPUT, PDSO16, 5.30 MM, PLASTIC, MO-150, SOT-338-1, SSOP-16, Arithmetic Circuit | NXP Semiconductors | 933757290653 vs 74HC283DB |