-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74HC4538 - Dual retriggerable precision monostable multivibrator@en-us SOP 16-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26M7768
|
Newark | Dual Re-Triggerable Precision Mono Multivibrator, Soic-16, Logic Family/Base Number:74Hc4538, Multivibrator Type:Retriggerable Monostable, Output Current:5.2Ma, Supply Voltage Min:2V, Supply Voltage Max:6V, Logic Case Style:Soic Rohs Compliant: Yes |Nexperia 74HC4538D,653 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 7242 |
|
$0.2320 / $0.5930 | Buy Now |
DISTI #
93X4908
|
Newark | Multivibrator, Monostable, Cmos, 16Soic, Logic Family/Base Number:74Hc4538, Multivibrator Type:Retriggerable Monostable, Output Current:5.2Ma, Supply Voltage Min:2V, Supply Voltage Max:6V, Logic Case Style:Soic, No. Of Pins:16Pins, rohs Compliant: Yes |Nexperia 74HC4538D,653 Min Qty: 2500 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.1730 / $0.1880 | Buy Now |
DISTI #
1727-6339-1-ND
|
DigiKey | IC MULTIVIBRATOR 25NS 16SO Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
11014 In Stock |
|
$0.1773 / $0.6100 | Buy Now |
DISTI #
74HC4538D,653
|
Avnet Americas | Monostable Multivibrator Dual 16-Pin SO T/R - Tape and Reel (Alt: 74HC4538D,653) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.1313 / $0.1567 | Buy Now |
DISTI #
771-74HC4538D-T
|
Mouser Electronics | Monostable Multivibrator 74HC4538D/SOT109/SO16 RoHS: Compliant | 11921 |
|
$0.1770 / $0.5700 | Buy Now |
DISTI #
V72:2272_06493662
|
Arrow Electronics | Monostable Multivibrator Dual-Element -40°C 125°C 16-Pin SO RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2324 Container: Cut Strips | Americas - 4093 |
|
$0.1825 / $0.4806 | Buy Now |
DISTI #
A03:0893_00163989
|
Arrow Electronics | Monostable Multivibrator Dual-Element -40°C 125°C 16-Pin SO RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks Date Code: 2408 | Asia - 2500 |
|
$0.1551 / $0.1696 | Buy Now |
DISTI #
V36:1790_06493662
|
Arrow Electronics | Monostable Multivibrator Dual-Element -40°C 125°C 16-Pin SO RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks Date Code: 2407 | Americas - 2500 |
|
$0.1626 / $0.1807 | Buy Now |
|
Future Electronics | 74HC Series 6V SMT Dual Retriggerable Precision Monostable Multivibrator SOIC-16 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 60000Reel |
|
$0.1370 / $0.1490 | Buy Now |
|
Future Electronics | 74HC Series 6V SMT Dual Retriggerable Precision Monostable Multivibrator SOIC-16 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 7500Reel |
|
$0.1410 / $0.1540 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74HC4538D,653
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74HC4538D,653
Nexperia
74HC4538 - Dual retriggerable precision monostable multivibrator@en-us SOP 16-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOP | |
Package Description | PLASTIC, SO-16 | |
Pin Count | 16 | |
Manufacturer Package Code | SOT109-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Date Of Intro | 1993-09-01 | |
Samacsys Manufacturer | Nexperia | |
Additional Feature | RETRIGGERABLE | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Logic IC Type | MONOSTABLE MULTIVIBRATOR | |
Moisture Sensitivity Level | 1 | |
Number of Data/Clock Inputs | 2 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR, 13 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 80 ns | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for 74HC4538D,653. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC4538D,653, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC74HC4538AFNTP2ELP | IC HC/UH SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, 0.150 INCH, PLASTIC, SOIC-16, Prescaler/Multivibrator | Toshiba America Electronic Components | 74HC4538D,653 vs TC74HC4538AFNTP2ELP |
74HC4538D,653 | 74HC(T)4538 - Dual retriggerable precision monostable multivibrator SOP 16-Pin | NXP Semiconductors | 74HC4538D,653 vs 74HC4538D,653 |
74HC4538D-Q100 | Monostable Multivibrator, HC/UH Series, 2-Func, CMOS, PDSO16 | Nexperia | 74HC4538D,653 vs 74HC4538D-Q100 |
TC74HC4538AFN(TP1) | IC HC/UH SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, 0.150 INCH, PLASTIC, SOIC-16, Prescaler/Multivibrator | Toshiba America Electronic Components | 74HC4538D,653 vs TC74HC4538AFN(TP1) |
74HC4538D-T | IC HC/UH SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, PLASTIC, SO-16, Prescaler/Multivibrator | NXP Semiconductors | 74HC4538D,653 vs 74HC4538D-T |
74HC4538D,652 | 74HC(T)4538 - Dual retriggerable precision monostable multivibrator SOP 16-Pin | NXP Semiconductors | 74HC4538D,653 vs 74HC4538D,652 |
933714910653 | IC HC/UH SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, PLASTIC, SOT-109, SO-16, Prescaler/Multivibrator | NXP Semiconductors | 74HC4538D,653 vs 933714910653 |
TC74HC4538AFS | IC HC/UH SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, SSOP-16, Prescaler/Multivibrator | Toshiba America Electronic Components | 74HC4538D,653 vs TC74HC4538AFS |
74HC4538D | IC HC/UH SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, PLASTIC, SO-16, Prescaler/Multivibrator | NXP Semiconductors | 74HC4538D,653 vs 74HC4538D |
MC74HC4538ADR2 | HC/UH SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, 0.150 INCH, PLASTIC, SOIC-16 | Motorola Mobility LLC | 74HC4538D,653 vs MC74HC4538ADR2 |