Part Details for 933672900602 by NXP Semiconductors
Overview of 933672900602 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 933672900602
933672900602 CAD Models
933672900602 Part Data Attributes:
|
933672900602
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
933672900602
NXP Semiconductors
IC F/FAST SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDIP16, 0.300 INCH, PLASTIC, SOT-38-4, DIP-16, Decoder/Driver
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | F/FAST | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e4 | |
Length | 19.025 mm | |
Logic IC Type | 3-LINE TO 8-LINE DECODER | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Propagation Delay (tpd) | 9 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for 933672900602
This table gives cross-reference parts and alternative options found for 933672900602. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 933672900602, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
54F138SDM | Decoder/Driver, F/FAST Series, Inverted Output, TTL, CDIP16, SLIM, CERAMIC, DIP-16 | Fairchild Semiconductor Corporation | 933672900602 vs 54F138SDM |
SN74F138N3 | 3-line to 8-line decoder / demultiplexer 16-PDIP 0 to 70 | Texas Instruments | 933672900602 vs SN74F138N3 |
SNJ54F138J | 3-Line To 8-Line Decoders/Demultiplexers 16-CDIP -55 to 125 | Texas Instruments | 933672900602 vs SNJ54F138J |
54F138/BEA | Decoder/Driver, F/FAST Series, Inverted Output, TTL, CDIP16 | YAGEO Corporation | 933672900602 vs 54F138/BEA |
JM38510/33701SEA | F/FAST SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CDIP16 | Texas Instruments | 933672900602 vs JM38510/33701SEA |
SN54F138J | 3-Line To 8-Line Decoders/Demultiplexers 16-CDIP -55 to 125 | Texas Instruments | 933672900602 vs SN54F138J |
SN74F138NE4 | 3-line to 8-line decoder / demultiplexer 16-PDIP 0 to 70 | Texas Instruments | 933672900602 vs SN74F138NE4 |
74F138PC | Decoder/Driver, F/FAST Series, Inverted Output, TTL, PDIP16, 0.300 INCH, PLASTIC, MS-001, DIP-16 | Fairchild Semiconductor Corporation | 933672900602 vs 74F138PC |
74F138PCQR | Decoder/Driver, F/FAST Series, Inverted Output, TTL, PDIP16, PLASTIC, DIP-16 | Fairchild Semiconductor Corporation | 933672900602 vs 74F138PCQR |
54F138SDMQB | Decoder/Driver, F/FAST Series, Inverted Output, TTL, CDIP16, SLIM, CERAMIC, DIP-16 | Fairchild Semiconductor Corporation | 933672900602 vs 54F138SDMQB |