-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3-line to 8-line decoder / demultiplexer 16-PDIP 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-SN74F138NE4-ND
|
DigiKey | 3-LINE TO 8-LINE DECODER / DEMUL Min Qty: 1000 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.5319 | Buy Now |
DISTI #
595-SN74F138NE4
|
Mouser Electronics | Encoders, Decoders, Multiplexers & Demultiplexers 3-line to 8-line Decoder/Demltplxr RoHS: Compliant | 610 |
|
$0.3950 / $1.0200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74F138NE4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74F138NE4
Texas Instruments
3-line to 8-line decoder / demultiplexer 16-PDIP 0 to 70
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | TWO ACTIVE-LOW AND ONE ACTIVE-HIGH ENABLE INPUTS | |
Family | F/FAST | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e4 | |
Length | 19.305 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | 3-LINE TO 8-LINE DECODER | |
Max I(ol) | 0.02 A | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 20 mA | |
Prop. Delay@Nom-Sup | 9 ns | |
Propagation Delay (tpd) | 9 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for SN74F138NE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74F138NE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
54F138SDM | Decoder/Driver, F/FAST Series, Inverted Output, TTL, CDIP16, SLIM, CERAMIC, DIP-16 | Fairchild Semiconductor Corporation | SN74F138NE4 vs 54F138SDM |
SN74F138N3 | 3-line to 8-line decoder / demultiplexer 16-PDIP 0 to 70 | Texas Instruments | SN74F138NE4 vs SN74F138N3 |
SNJ54F138J | 3-Line To 8-Line Decoders/Demultiplexers 16-CDIP -55 to 125 | Texas Instruments | SN74F138NE4 vs SNJ54F138J |
54F138/BEA | Decoder/Driver, F/FAST Series, Inverted Output, TTL, CDIP16 | YAGEO Corporation | SN74F138NE4 vs 54F138/BEA |
JM38510/33701SEA | F/FAST SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CDIP16 | Texas Instruments | SN74F138NE4 vs JM38510/33701SEA |
SN54F138J | 3-Line To 8-Line Decoders/Demultiplexers 16-CDIP -55 to 125 | Texas Instruments | SN74F138NE4 vs SN54F138J |
74F138PC | Decoder/Driver, F/FAST Series, Inverted Output, TTL, PDIP16, 0.300 INCH, PLASTIC, MS-001, DIP-16 | Fairchild Semiconductor Corporation | SN74F138NE4 vs 74F138PC |
74F138PCQR | Decoder/Driver, F/FAST Series, Inverted Output, TTL, PDIP16, PLASTIC, DIP-16 | Fairchild Semiconductor Corporation | SN74F138NE4 vs 74F138PCQR |
54F138SDMQB | Decoder/Driver, F/FAST Series, Inverted Output, TTL, CDIP16, SLIM, CERAMIC, DIP-16 | Fairchild Semiconductor Corporation | SN74F138NE4 vs 54F138SDMQB |
54F138DM | IC F/FAST SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CDIP16, CERAMIC, DIP-16, Decoder/Driver | National Semiconductor Corporation | SN74F138NE4 vs 54F138DM |