Part Details for 933508400215 by Nexperia
Overview of 933508400215 by Nexperia
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 933508400215
933508400215 CAD Models
933508400215 Part Data Attributes
|
933508400215
Nexperia
Buy Now
Datasheet
|
Compare Parts:
933508400215
Nexperia
Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-236AB
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.6 A | |
Collector-Emitter Voltage-Max | 60 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 100 | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Qualification Status | Not Qualified | |
Reference Standard | AEC-Q101; IEC-60134 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 200 MHz | |
Turn-off Time-Max (toff) | 365 ns | |
Turn-on Time-Max (ton) | 40 ns |
Alternate Parts for 933508400215
This table gives cross-reference parts and alternative options found for 933508400215. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 933508400215, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BSR16-TAPE-13 | TRANSISTOR 600 mA, 60 V, PNP, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | NXP Semiconductors | 933508400215 vs BSR16-TAPE-13 |
BSR16TRL13 | TRANSISTOR 600 mA, 60 V, PNP, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | NXP Semiconductors | 933508400215 vs BSR16TRL13 |
BSR16,215 | BSR16 - 60V, 600 mA, PNP switching transistor@en-us TO-236 3-Pin | Nexperia | 933508400215 vs BSR16,215 |
BSR16-T | 600mA, 60V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-236AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 | NXP Semiconductors | 933508400215 vs BSR16-T |
BSR16R-TAPE-13 | TRANSISTOR 600 mA, 60 V, PNP, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | NXP Semiconductors | 933508400215 vs BSR16R-TAPE-13 |
BSR16-T | Small Signal Bipolar Transistor | Nexperia | 933508400215 vs BSR16-T |
BSR16TRL13 | Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon | YAGEO Corporation | 933508400215 vs BSR16TRL13 |
BSR16 | Small Signal Bipolar Transistor, 0.8A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-236AB, SOT-23, 3 PIN | Fairchild Semiconductor Corporation | 933508400215 vs BSR16 |
BSR16R-TAPE-7 | TRANSISTOR 600 mA, 60 V, PNP, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | NXP Semiconductors | 933508400215 vs BSR16R-TAPE-7 |
BSR16T/R | 600mA, 60V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-236AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 | NXP Semiconductors | 933508400215 vs BSR16T/R |