Part Details for PMBT2907,215 by NXP Semiconductors
Overview of PMBT2907,215 by NXP Semiconductors
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PMBT2907,215
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86022193
|
Verical | Trans GP BJT PNP 40V 0.6A 250mW Automotive 3-Pin TO-236AB T/R RoHS: Compliant Min Qty: 16130 Package Multiple: 1 Date Code: 1501 | Americas - 183000 |
|
$0.0233 | Buy Now |
DISTI #
86011963
|
Verical | Trans GP BJT PNP 40V 0.6A 250mW Automotive 3-Pin TO-236AB T/R RoHS: Compliant Min Qty: 16130 Package Multiple: 1 Date Code: 1601 | Americas - 131245 |
|
$0.0233 | Buy Now |
DISTI #
86022269
|
Verical | Trans GP BJT PNP 40V 0.6A 250mW Automotive 3-Pin TO-236AB T/R RoHS: Compliant Min Qty: 16130 Package Multiple: 1 Date Code: 1201 | Americas - 30000 |
|
$0.0233 | Buy Now |
|
Quest Components | SMALL SIGNAL BIPOLAR TRANSISTOR, 0.6A I(C), 40V V(BR)CEO, 1-ELEMENT, PNP, SILICON, TO-236AB | 360 |
|
$0.0365 / $0.0584 | Buy Now |
|
Rochester Electronics | PMBT2907 - Small Signal Bipolar Transistor, 0.6A, 40V, PNP, TO-236AB RoHS: Compliant Status: Active Min Qty: 1 | 180000 |
|
$0.0186 / $0.0219 | Buy Now |
Part Details for PMBT2907,215
PMBT2907,215 CAD Models
PMBT2907,215 Part Data Attributes
|
PMBT2907,215
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PMBT2907,215
NXP Semiconductors
PMBT2907 - 40V, 600 mA, PNP switching transistor TO-236 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TO-236 | |
Package Description | PLASTIC PACKAGE-3 | |
Pin Count | 3 | |
Manufacturer Package Code | SOT23 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.75 | |
Factory Lead Time | 4 Weeks | |
Collector Current-Max (IC) | 0.6 A | |
Collector-Base Capacitance-Max | 8 pF | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 30 | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.25 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 200 MHz | |
Turn-off Time-Max (toff) | 365 ns | |
Turn-on Time-Max (ton) | 40 ns | |
VCEsat-Max | 1.6 V |
Alternate Parts for PMBT2907,215
This table gives cross-reference parts and alternative options found for PMBT2907,215. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PMBT2907,215, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PMBT2907A-T | NXP Semiconductors | Check for Price | 600mA, 60V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-236AB, PLASTIC PACKAGE-3 | PMBT2907,215 vs PMBT2907A-T |
PMBT2907-T | NXP Semiconductors | Check for Price | 600mA, 40V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-236AB, PLASTIC PACKAGE-3 | PMBT2907,215 vs PMBT2907-T |
FMMT2907ATC | Zetex / Diodes Inc | Check for Price | Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon | PMBT2907,215 vs FMMT2907ATC |
MMBT4403LT1 | Rochester Electronics LLC | Check for Price | 600mA, 40V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-236AB, CASE 318-08, TO-236, 3 PIN | PMBT2907,215 vs MMBT4403LT1 |