Part Details for 933450900235 by Nexperia
Overview of 933450900235 by Nexperia
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for 933450900235
933450900235 CAD Models
933450900235 Part Data Attributes:
|
933450900235
Nexperia
Buy Now
Datasheet
|
Compare Parts:
933450900235
Nexperia
Small Signal Bipolar Transistor, 0.025A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.025 A | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 50 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Qualification Status | Not Qualified | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 325 MHz |
Alternate Parts for 933450900235
This table gives cross-reference parts and alternative options found for 933450900235. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 933450900235, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BF550-TAPE-13 | TRANSISTOR 25 mA, 40 V, PNP, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | NXP Semiconductors | 933450900235 vs BF550-TAPE-13 |
BF550 | Small Signal Bipolar Transistor, 0.025A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon | Nexperia | 933450900235 vs BF550 |
BF550,235 | BF550 - PNP medium frequency transistor TO-236 3-Pin | NXP Semiconductors | 933450900235 vs BF550,235 |
BF550 | Small Signal Bipolar Transistor, 0.025A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-236 | Siemens | 933450900235 vs BF550 |
BF550-T | TRANSISTOR 25 mA, 40 V, PNP, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | NXP Semiconductors | 933450900235 vs BF550-T |
BF550 | Small Signal Bipolar Transistor, 1-Element, Silicon | YAGEO Corporation | 933450900235 vs BF550 |
BF550TRL13 | Small Signal Bipolar Transistor, 0.035A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon | YAGEO Corporation | 933450900235 vs BF550TRL13 |
933450900235 | TRANSISTOR 25 mA, 40 V, PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SST3, SMD, 3 PIN, BIP General Purpose Small Signal | NXP Semiconductors | 933450900235 vs 933450900235 |
933450900215 | TRANSISTOR 25 mA, 40 V, PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SST3, SMD, 3 PIN, BIP General Purpose Small Signal | NXP Semiconductors | 933450900235 vs 933450900215 |
BF550,215 | BF550 - PNP medium frequency transistor@en-us TO-236 3-Pin | Nexperia | 933450900235 vs BF550,215 |