Part Details for 933388320235 by NXP Semiconductors
Overview of 933388320235 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 933388320235
933388320235 CAD Models
933388320235 Part Data Attributes
|
933388320235
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
933388320235
NXP Semiconductors
DIODE 27 V, 0.25 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, SMD, 3 PIN, Voltage Regulator Diode
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | R-PDSO-G3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.25 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 27 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 2 mA |
Alternate Parts for 933388320235
This table gives cross-reference parts and alternative options found for 933388320235. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 933388320235, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZX84C27LT1G | 250 mW; Zener Diode Voltage Regulator 27 V, SOT-23 (TO-236) 3 LEAD, 3000-REEL | onsemi | 933388320235 vs BZX84C27LT1G |
BZX84-C27,235 | BZX84 series - Voltage regulator diodes TO-236 3-Pin | NXP Semiconductors | 933388320235 vs BZX84-C27,235 |
BZX84-C27,215 | BZX84 series - Voltage regulator diodes TO-236 3-Pin | NXP Semiconductors | 933388320235 vs BZX84-C27,215 |
BZX84C27LT3 | 27V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, PLASTIC, CASE 318-07, 3 PIN | Motorola Mobility LLC | 933388320235 vs BZX84C27LT3 |
BZX84C27 | Zener Diode, 27V V(Z), 5%, 0.33W, Silicon, Unidirectional, SOT-23, 3 PIN | Zetex / Diodes Inc | 933388320235 vs BZX84C27 |
BZX84-C27 | Zener Diode, 27V V(Z), 5%, 0.35W, Silicon, Unidirectional | TDK Micronas GmbH | 933388320235 vs BZX84-C27 |
BZX84C27LT1 | 250 mW 27 V ±5% Zener Diode Voltage Regulator, SOT-23 (TO-236) 3 LEAD, 3000-REEL | onsemi | 933388320235 vs BZX84C27LT1 |
BZX84-C27 | Zener Diode, 0.35W, Silicon, Unidirectional | Microsemi Corporation | 933388320235 vs BZX84-C27 |
SZBZX84C27LT1 | DIODE 27 V, 0.225 W, SILICON, BIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, PLASTIC PACKAGE-3, Voltage Regulator Diode | onsemi | 933388320235 vs SZBZX84C27LT1 |
BZX84C27L | Zener Diode, 27V V(Z), 0.225W, Silicon, Unidirectional, TO-236AB, CASE 318-07, 3 PIN | Motorola Semiconductor Products | 933388320235 vs BZX84C27L |