Part Details for 933372900652 by NXP Semiconductors
Overview of 933372900652 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 933372900652
933372900652 CAD Models
933372900652 Part Data Attributes
|
933372900652
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
933372900652
NXP Semiconductors
IC PHASE LOCKED LOOP, PDSO16, PLASTIC, SOT-109, SO-16, PLL or Frequency Synthesis Circuit
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | PHASE LOCKED LOOP | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
Alternate Parts for 933372900652
This table gives cross-reference parts and alternative options found for 933372900652. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 933372900652, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD4046BCMX | Phase Locked Loop, CMOS, PDSO16, 0.150 INCH, MS-012, SOIC-16 | Fairchild Semiconductor Corporation | 933372900652 vs CD4046BCMX |
HEF4046BT,653 | HEF4046B - Phase-locked loop SOP 16-Pin | NXP Semiconductors | 933372900652 vs HEF4046BT,653 |
HEF4046BT | IC PHASE LOCKED LOOP, PDSO16, 3.90 MM, PLASTIC, MS-012, SOT-109-1, SOP-16, PLL or Frequency Synthesis Circuit | NXP Semiconductors | 933372900652 vs HEF4046BT |
933372900653 | IC PHASE LOCKED LOOP, PDSO16, PLASTIC, SOT-109, SO-16, PLL or Frequency Synthesis Circuit | NXP Semiconductors | 933372900652 vs 933372900653 |
HEF4046BT-T | IC PHASE LOCKED LOOP, PDSO16, PLASTIC, SO-16, PLL or Frequency Synthesis Circuit | NXP Semiconductors | 933372900652 vs HEF4046BT-T |
HEF4046BT | Phase Locked Loop | Nexperia | 933372900652 vs HEF4046BT |
933372900652 | Phase Locked Loop, CMOS, PDSO16 | Nexperia | 933372900652 vs 933372900652 |
HEF4046BT,652 | HEF4046B - Phase-locked loop SOP 16-Pin | NXP Semiconductors | 933372900652 vs HEF4046BT,652 |