Part Details for 933137390215 by NXP Semiconductors
Overview of 933137390215 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Part Details for 933137390215
933137390215 CAD Models
933137390215 Part Data Attributes:
|
933137390215
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
933137390215
NXP Semiconductors
5.1V, 0.25W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, SMD, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | R-PDSO-G3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.25 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 5.1 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |
Alternate Parts for 933137390215
This table gives cross-reference parts and alternative options found for 933137390215. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 933137390215, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZX84A5V1 | 5.1V, 0.25W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 | NXP Semiconductors | 933137390215 vs BZX84A5V1 |
BZX84-A5V1TRL | Zener Diode, 5.1V V(Z), 1%, 0.35W, Silicon, Unidirectional | NXP Semiconductors | 933137390215 vs BZX84-A5V1TRL |
934013620235 | Zener Diode, 5.1V V(Z), 1%, 0.25W, Silicon, Unidirectional, TO-236AB | Nexperia | 933137390215 vs 934013620235 |
BZX84A5V1 | Zener Diode, 5.1V V(Z), 1%, 0.35W, Silicon, Unidirectional | YAGEO Corporation | 933137390215 vs BZX84A5V1 |
BZX84A5V1TRL13 | Zener Diode, 5.1V V(Z), 1%, 0.35W, Silicon, Unidirectional | YAGEO Corporation | 933137390215 vs BZX84A5V1TRL13 |
BZX84-A5V1235 | DIODE 5.1 V, 0.25 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, Voltage Regulator Diode | NXP Semiconductors | 933137390215 vs BZX84-A5V1235 |
BZX84A5V1 | Zener Diode, 5.1V V(Z), 1%, 0.35W, Silicon, Unidirectional, SOT-23, 3 PIN | Central Semiconductor Corp | 933137390215 vs BZX84A5V1 |
933137390235 | 5.1V, 0.25W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, SMD, 3 PIN | NXP Semiconductors | 933137390215 vs 933137390235 |
934013620215 | Zener Diode, 5.1V V(Z), 1%, 0.25W, Silicon, Unidirectional | Nexperia | 933137390215 vs 934013620215 |
BZX84A5V1TRL13 | 5.1V, 0.35W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | NXP Semiconductors | 933137390215 vs BZX84A5V1TRL13 |