Part Details for BZX84A5V1 by NXP Semiconductors
Overview of BZX84A5V1 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BZX84A5V1
BZX84A5V1 CAD Models
BZX84A5V1 Part Data Attributes
|
BZX84A5V1
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BZX84A5V1
NXP Semiconductors
5.1V, 0.25W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, ROHS COMPLIANT, PLASTIC PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOT-23 | |
Package Description | R-PDSO-G3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 60 Ω | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.25 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 5.1 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 1% | |
Working Test Current | 5 mA |
Alternate Parts for BZX84A5V1
This table gives cross-reference parts and alternative options found for BZX84A5V1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX84A5V1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BZX84-A5V1TRL | NXP Semiconductors | Check for Price | Zener Diode, 5.1V V(Z), 1%, 0.35W, Silicon, Unidirectional | BZX84A5V1 vs BZX84-A5V1TRL |
BZX84C5V1TC | Zetex / Diodes Inc | Check for Price | Zener Diode, 5.1V V(Z), 5%, 0.33W, Silicon, Unidirectional, | BZX84A5V1 vs BZX84C5V1TC |
BZX84-A5V1,215 | NXP Semiconductors | Check for Price | BZX84 series - Voltage regulator diodes TO-236 3-Pin | BZX84A5V1 vs BZX84-A5V1,215 |
BZX84A5V1TRL13 | YAGEO Corporation | Check for Price | Zener Diode, 5.1V V(Z), 1%, 0.35W, Silicon, Unidirectional | BZX84A5V1 vs BZX84A5V1TRL13 |
933137390235 | NXP Semiconductors | Check for Price | 5.1V, 0.25W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, SMD, 3 PIN | BZX84A5V1 vs 933137390235 |
933137390215 | NXP Semiconductors | Check for Price | 5.1V, 0.25W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, SMD, 3 PIN | BZX84A5V1 vs 933137390215 |
BZX84-A5V1TRL13 | NXP Semiconductors | Check for Price | Zener Diode, 5.1V V(Z), 1%, 0.35W, Silicon, Unidirectional | BZX84A5V1 vs BZX84-A5V1TRL13 |
BZX84-A5V1,215 | Nexperia | $0.1666 | BZX84 series - Voltage regulator diodes@en-us TO-236 3-Pin | BZX84A5V1 vs BZX84-A5V1,215 |
BZX84-A5V1 | NXP Semiconductors | Check for Price | DIODE 5.1 V, 0.25 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, ROHS COMPLIANT, PLASTIC PACKAGE-3, Voltage Regulator Diode | BZX84A5V1 vs BZX84-A5V1 |
BZX84A5V1BK | Central Semiconductor Corp | Check for Price | Zener Diode, 5.1V V(Z), 1%, 0.35W, | BZX84A5V1 vs BZX84A5V1BK |