93237-962LF
Description: Board Connector, 24 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Receptacle, LEAD FREE

Overview of 93237-962LF by Amphenol Communications Solutions

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Industrial Automation Audio and Video Systems Entertainment and Gaming

CAD Models for 93237-962LF by Amphenol Communications Solutions
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 93237-962LF by Amphenol Communications Solutions

93237-962LF
Amphenol Communications Solutions
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
AMPHENOL ICC
Package Description
LEAD FREE
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Body/Shell Style
RECEPTACLE
Connector Type
BOARD CONNECTOR
Contact Finish Termination
TIN (79)
Contact Gender
FEMALE
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
JESD-609 Code
e3
MIL Conformance
NO
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Rows Loaded
4
Option
GENERAL PURPOSE
Terminal Pitch
2 mm
Termination Type
SOLDER
Total Number of Contacts
24
UL Flammability Code
94V-0
Want to compare parts?
  1. 93237-962LF
    Amphenol Communications Solutions
    Board Connector, 24 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Receptacle, LEAD FREE
    VS

Alternate Parts for 93237-962LF

This table gives cross-reference parts and alternative options found for 93237-962LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 93237-962LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
93237-962 Board Connector, 24 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Receptacle Amphenol FCi 93237-962LF vs 93237-962
93237-962 Board Connector, 24 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Receptacle, Amphenol Communications Solutions 93237-962LF vs 93237-962
93237-962LF Board Connector, 24 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Receptacle, LEAD FREE Amphenol FCi 93237-962LF vs 93237-962LF
Part Number Description Manufacturer Compare
HM1F41TAP000H9 Board Connector, 24 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Receptacle Amphenol FCi 93237-962LF vs HM1F41TAP000H9
59232-1275 Board Connector, 24 Contact(s), 4 Row(s), Female, IDC Terminal, Receptacle Molex 93237-962LF vs 59232-1275
HM1C01D01010Z1LF Board Connector, 24 Contact(s), 4 Row(s), Female, IDC Terminal, LEAD FREE Amphenol FCi 93237-962LF vs HM1C01D01010Z1LF
93237-963 Board Connector, 24 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Receptacle Amphenol FCi 93237-962LF vs 93237-963
85895-911 Board Connector, 24 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Receptacle, Amphenol Communications Solutions 93237-962LF vs 85895-911
HM1S41FSR400H6 Board Connector, 24 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Amphenol Communications Solutions 93237-962LF vs HM1S41FSR400H6
93237-962 Board Connector, 24 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Receptacle, Amphenol Communications Solutions 93237-962LF vs 93237-962
50201-76H Board Connector, 24 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Receptacle, Amphenol Communications Solutions 93237-962LF vs 50201-76H
51866-035 Board Connector, 18 Contact(s), 4 Row(s), Female, Right Angle, Press Fit Terminal, Locking, Receptacle Amphenol FCi 93237-962LF vs 51866-035
59232-1465 Board Connector, 24 Contact(s), 4 Row(s), Female, IDC Terminal, Receptacle Molex 93237-962LF vs 59232-1465

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 93237-962LF by Amphenol Communications Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 93237-962LF by Amphenol Communications Solutions

  • Please alert me when 93237-962LF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 93237-962LF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 93237-962LF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 93237-962LF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 93237-962LF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 93237-962LF by Amphenol Communications Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: