Part Details for 931A1B472M by Electrocube Inc
Overview of 931A1B472M by Electrocube Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 931A1B472M
931A1B472M CAD Models
931A1B472M Part Data Attributes
|
931A1B472M
Electrocube Inc
Buy Now
Datasheet
|
Compare Parts:
931A1B472M
Electrocube Inc
Film Capacitor, Polypropylene, 100V, 20% +Tol, 20% -Tol, 0.0047uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ELECTROCUBE INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.60 | |
Capacitance | 0.0047 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TAPE | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 67 V | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for 931A1B472M
This table gives cross-reference parts and alternative options found for 931A1B472M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 931A1B472M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MKP1D014702C00MDSD | Film Capacitor, Polypropylene, 100V, 20% +Tol, 20% -Tol, 0.0047uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | 931A1B472M vs MKP1D014702C00MDSD |
FKP3D014702B00MJSD | Film Capacitor, Polypropylene, 100V, 20% +Tol, 20% -Tol, 0.0047uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | 931A1B472M vs FKP3D014702B00MJSD |
MKP10PCM7.54700/20/100VDCREEL18/360 | Film Capacitor, Polypropylene, 100V, 20% +Tol, 20% -Tol, 0.0047uF, Through Hole Mount, RADIAL LEADED | Wima | 931A1B472M vs MKP10PCM7.54700/20/100VDCREEL18/360 |
MKP1D014702C00MCSD | Film Capacitor, Polypropylene, 100V, 20% +Tol, 20% -Tol, 0.0047uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | 931A1B472M vs MKP1D014702C00MCSD |
MKP1D014702C00MASD | Film Capacitor, Polypropylene, 100V, 20% +Tol, 20% -Tol, 0.0047uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | 931A1B472M vs MKP1D014702C00MASD |
MKP1D014702C00MISD | Film Capacitor, Polypropylene, 100V, 20% +Tol, 20% -Tol, 0.0047uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | 931A1B472M vs MKP1D014702C00MISD |
FKP3D014702B00MDSD | Film Capacitor, Polypropylene, 100V, 20% +Tol, 20% -Tol, 0.0047uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | 931A1B472M vs FKP3D014702B00MDSD |
FKP3D014702B00MFSD | Film Capacitor, Polypropylene, 100V, 20% +Tol, 20% -Tol, 0.0047uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | 931A1B472M vs FKP3D014702B00MFSD |
FKP3D014702B00MISD | Film Capacitor, Polypropylene, 100V, 20% +Tol, 20% -Tol, 0.0047uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | 931A1B472M vs FKP3D014702B00MISD |
MKP1D014702C00MBSD | Film Capacitor, Polypropylene, 100V, 20% +Tol, 20% -Tol, 0.0047uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | 931A1B472M vs MKP1D014702C00MBSD |