Part Details for FKP3D014702B00MISD by Wima
Overview of FKP3D014702B00MISD by Wima
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FKP3D014702B00MISD
FKP3D014702B00MISD CAD Models
FKP3D014702B00MISD Part Data Attributes
|
FKP3D014702B00MISD
Wima
Buy Now
Datasheet
|
Compare Parts:
FKP3D014702B00MISD
Wima
Film Capacitor, Polypropylene, 100V, 20% +Tol, 20% -Tol, 0.0047uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.0047 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, 14 INCH | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 63 V | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for FKP3D014702B00MISD
This table gives cross-reference parts and alternative options found for FKP3D014702B00MISD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FKP3D014702B00MISD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MKP1D014702C00MDSD | Film Capacitor, Polypropylene, 100V, 20% +Tol, 20% -Tol, 0.0047uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | FKP3D014702B00MISD vs MKP1D014702C00MDSD |
FKP3D014702B00MJSD | Film Capacitor, Polypropylene, 100V, 20% +Tol, 20% -Tol, 0.0047uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | FKP3D014702B00MISD vs FKP3D014702B00MJSD |
MKP10PCM7.54700/20/100VDCREEL18/360 | Film Capacitor, Polypropylene, 100V, 20% +Tol, 20% -Tol, 0.0047uF, Through Hole Mount, RADIAL LEADED | Wima | FKP3D014702B00MISD vs MKP10PCM7.54700/20/100VDCREEL18/360 |
MKP1D014702C00MCSD | Film Capacitor, Polypropylene, 100V, 20% +Tol, 20% -Tol, 0.0047uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | FKP3D014702B00MISD vs MKP1D014702C00MCSD |
MKP1D014702C00MASD | Film Capacitor, Polypropylene, 100V, 20% +Tol, 20% -Tol, 0.0047uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | FKP3D014702B00MISD vs MKP1D014702C00MASD |
MKP1D014702C00MISD | Film Capacitor, Polypropylene, 100V, 20% +Tol, 20% -Tol, 0.0047uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | FKP3D014702B00MISD vs MKP1D014702C00MISD |
FKP3D014702B00MDSD | Film Capacitor, Polypropylene, 100V, 20% +Tol, 20% -Tol, 0.0047uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | FKP3D014702B00MISD vs FKP3D014702B00MDSD |
FKP3D014702B00MFSD | Film Capacitor, Polypropylene, 100V, 20% +Tol, 20% -Tol, 0.0047uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | FKP3D014702B00MISD vs FKP3D014702B00MFSD |
MKP1D014702C00MBSD | Film Capacitor, Polypropylene, 100V, 20% +Tol, 20% -Tol, 0.0047uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | FKP3D014702B00MISD vs MKP1D014702C00MBSD |
MKP1D014702C00MFSD | Film Capacitor, Polypropylene, 100V, 20% +Tol, 20% -Tol, 0.0047uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | FKP3D014702B00MISD vs MKP1D014702C00MFSD |