Datasheets
931A1B472M by: Electrocube Inc

Film Capacitor, Polypropylene, 100V, 20% +Tol, 20% -Tol, 0.0047uF, Through Hole Mount, AXIAL LEADED

Part Details for 931A1B472M by Electrocube Inc

Overview of 931A1B472M by Electrocube Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Renewable Energy Telecommunications Automotive

Part Details for 931A1B472M

931A1B472M CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

931A1B472M Part Data Attributes

931A1B472M Electrocube Inc
Buy Now Datasheet
Compare Parts:
931A1B472M Electrocube Inc Film Capacitor, Polypropylene, 100V, 20% +Tol, 20% -Tol, 0.0047uF, Through Hole Mount, AXIAL LEADED
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer ELECTROCUBE INC
Package Description ,
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.25.00.60
Capacitance 0.0047 µF
Capacitor Type FILM CAPACITOR
Dielectric Material POLYPROPYLENE
JESD-609 Code e3
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Packing Method TAPE
Positive Tolerance 20%
Rated (AC) Voltage (URac) 67 V
Rated (DC) Voltage (URdc) 100 V
Surface Mount NO
Terminal Finish Tin (Sn)
Terminal Shape WIRE

Alternate Parts for 931A1B472M

This table gives cross-reference parts and alternative options found for 931A1B472M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 931A1B472M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MKP1D014702C00MDSD Film Capacitor, Polypropylene, 100V, 20% +Tol, 20% -Tol, 0.0047uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Wima 931A1B472M vs MKP1D014702C00MDSD
FKP3D014702B00MJSD Film Capacitor, Polypropylene, 100V, 20% +Tol, 20% -Tol, 0.0047uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Wima 931A1B472M vs FKP3D014702B00MJSD
MKP10PCM7.54700/20/100VDCREEL18/360 Film Capacitor, Polypropylene, 100V, 20% +Tol, 20% -Tol, 0.0047uF, Through Hole Mount, RADIAL LEADED Wima 931A1B472M vs MKP10PCM7.54700/20/100VDCREEL18/360
MKP1D014702C00MCSD Film Capacitor, Polypropylene, 100V, 20% +Tol, 20% -Tol, 0.0047uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Wima 931A1B472M vs MKP1D014702C00MCSD
MKP1D014702C00MASD Film Capacitor, Polypropylene, 100V, 20% +Tol, 20% -Tol, 0.0047uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Wima 931A1B472M vs MKP1D014702C00MASD
MKP1D014702C00MISD Film Capacitor, Polypropylene, 100V, 20% +Tol, 20% -Tol, 0.0047uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Wima 931A1B472M vs MKP1D014702C00MISD
FKP3D014702B00MDSD Film Capacitor, Polypropylene, 100V, 20% +Tol, 20% -Tol, 0.0047uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Wima 931A1B472M vs FKP3D014702B00MDSD
FKP3D014702B00MFSD Film Capacitor, Polypropylene, 100V, 20% +Tol, 20% -Tol, 0.0047uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Wima 931A1B472M vs FKP3D014702B00MFSD
FKP3D014702B00MISD Film Capacitor, Polypropylene, 100V, 20% +Tol, 20% -Tol, 0.0047uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Wima 931A1B472M vs FKP3D014702B00MISD
MKP1D014702C00MBSD Film Capacitor, Polypropylene, 100V, 20% +Tol, 20% -Tol, 0.0047uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Wima 931A1B472M vs MKP1D014702C00MBSD

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 931A1B472M by Electrocube Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 931A1B472M by Electrocube Inc

Select Manufacturer
Which Manufacturer of 931A1B472M would you like to use for your alert(s)?
  • Please alert me when 931A1B472M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 931A1B472M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 931A1B472M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 931A1B472M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 931A1B472M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 931A1B472M by Electrocube Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: