Part Details for 93150-522 by Amphenol FCi
Overview of 93150-522 by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 93150-522
93150-522 CAD Models
93150-522 Part Data Attributes
|
93150-522
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
93150-522
Amphenol FCi
Board Connector, 22 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | compliant | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NICKEL PALLADIUM GOLD (15) OVER NICKEL/GOLD (15) OVER NICKEL | |
Contact Finish Termination | NICKEL PALLADIUM GOLD (15) OVER NICKEL/GOLD (15) OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 22 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 93150-522
This table gives cross-reference parts and alternative options found for 93150-522. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 93150-522, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HM3111-A3P1-9F | Board Connector, 22 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Plug, ROHS COMPLIANT | Foxconn | 93150-522 vs HM3111-A3P1-9F |
220M22C1Z | Board Connector, 22 Contact(s), 2 Row(s), Male, Crimp Terminal, ROHS COMPLIANT | ATI Electronique & Interconnecxions | 93150-522 vs 220M22C1Z |
78227-222HLF | Board Connector, 22 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, LEAD FREE | Amphenol Communications Solutions | 93150-522 vs 78227-222HLF |
419-10-211-30-041000 | Board Connector, 22 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT | Mill-Max Mfg Corp | 93150-522 vs 419-10-211-30-041000 |
HC19121-KE2 | Board Connector, 22 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Foxconn | 93150-522 vs HC19121-KE2 |
HTMS-111-56-G-D-SM | Board Connector, 22 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, | Samtec Inc | 93150-522 vs HTMS-111-56-G-D-SM |
HC1912E-KT7 | Board Connector, 22 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Foxconn | 93150-522 vs HC1912E-KT7 |
TSW-111-22-L-D-RA | Board Connector, 22 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, | Samtec Inc | 93150-522 vs TSW-111-22-L-D-RA |
008218022722005 | Board Connector, 22 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Plug, | Kyocera AVX Components | 93150-522 vs 008218022722005 |
79683-122HLF | Board Connector, 22 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, LEAD FREE | Amphenol Communications Solutions | 93150-522 vs 79683-122HLF |