Part Details for 79683-122HLF by Amphenol Communications Solutions
Overview of 79683-122HLF by Amphenol Communications Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 79683-122HLF
79683-122HLF CAD Models
79683-122HLF Part Data Attributes
|
79683-122HLF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
79683-122HLF
Amphenol Communications Solutions
Board Connector, 22 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL/NICKEL PALLADIUM GOLD (30) OVER NICKEL | |
Contact Finish Termination | GOLD (30) OVER NICKEL/NICKEL PALLADIUM GOLD (30) OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 22 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 79683-122HLF
This table gives cross-reference parts and alternative options found for 79683-122HLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 79683-122HLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
77319-103-S22 | Board Connector, 22 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | 79683-122HLF vs 77319-103-S22 |
91254-72201 | Board Connector, 22 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | 79683-122HLF vs 91254-72201 |
90310-4222 | Board Connector, 22 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal | Molex | 79683-122HLF vs 90310-4222 |
74465-822HLF | Board Connector, 22 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 79683-122HLF vs 74465-822HLF |
8614-00-22-2-Y0-10-322-LF | Board Connector, 22 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 79683-122HLF vs 8614-00-22-2-Y0-10-322-LF |
TSW-111-17-F-D-LL | Board Connector, 22 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | 79683-122HLF vs TSW-111-17-F-D-LL |
FTS-111-02-FM-D | Board Connector, 22 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | 79683-122HLF vs FTS-111-02-FM-D |
SL2-022-SH076/01-99 | Board Connector, 22 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | E-tec Interconnect Ltd | 79683-122HLF vs SL2-022-SH076/01-99 |
HM3111-B1P0-6F | Board Connector, 22 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Plug, ROHS COMPLIANT | Foxconn | 79683-122HLF vs HM3111-B1P0-6F |
95045-922 | Board Connector, 22 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | 79683-122HLF vs 95045-922 |