929745-01-22-EU
Description: Board Connector, 44 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT

Overview of 929745-01-22-EU by 3M Interconnect

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 929745-01-22-EU by 3M Interconnect

Part # Manufacturer Description Stock Price Buy
DISTI # 3M156382-44-ND
DigiKey CONN HEADER R/A 44POS 2.54MM Min Qty: 1 Lead time: 3 Weeks Container: Bulk Temporarily Out of Stock
  • 1 $8.1500
  • 10 $7.3330
  • 100 $6.5539
  • 500 $5.4911
  • 1,000 $4.8534
$4.8534 / $8.1500 Buy Now

CAD Models for 929745-01-22-EU by 3M Interconnect
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 929745-01-22-EU by 3M Interconnect

929745-01-22-EU
3M Interconnect
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
3M ELECTRONIC PRODUCTS DIVISION
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
Additional Feature
3M
Connector Type
BOARD CONNECTOR
Contact Finish Mating
GOLD (10) OVER NICKEL (50)
Contact Finish Termination
Gold (Au) - with Nickel (Ni) barrier
Contact Gender
MALE
Contact Material
COPPER ALLOY
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
JESD-609 Code
e4
MIL Conformance
NO
Mixed Contacts
NO
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Rows Loaded
2
Option
GENERAL PURPOSE
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
44
UL Flammability Code
94V-0
Want to compare parts?
  1. 929745-01-22-EU
    3M Interconnect
    Board Connector, 44 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT
    VS

Alternate Parts for 929745-01-22-EU

This table gives cross-reference parts and alternative options found for 929745-01-22-EU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 929745-01-22-EU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
79258-344H Board Connector, 44 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle Amphenol FCi 929745-01-22-EU vs 79258-344H
79258-544 Board Connector, 44 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal Amphenol FCi 929745-01-22-EU vs 79258-544
79258-744 Board Connector, 44 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Amphenol Communications Solutions 929745-01-22-EU vs 79258-744
79258-744HLF Board Connector, 44 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE Amphenol FCi 929745-01-22-EU vs 79258-744HLF
79258-644 Board Connector, 44 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Amphenol Communications Solutions 929745-01-22-EU vs 79258-644
79258-944LF Board Connector, 44 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE Amphenol FCi 929745-01-22-EU vs 79258-944LF
79258-144LF Board Connector, 44 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE Amphenol FCi 929745-01-22-EU vs 79258-144LF
79258-944 Board Connector, 44 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Amphenol Communications Solutions 929745-01-22-EU vs 79258-944
79258-044 Board Connector, 44 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal Amphenol FCi 929745-01-22-EU vs 79258-044
79258-044 Board Connector, 44 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Amphenol Communications Solutions 929745-01-22-EU vs 79258-044
Part Number Description Manufacturer Compare
FAR-07-01-44-01-000 Board Connector, 44 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Plug Incon Inc 929745-01-22-EU vs FAR-07-01-44-01-000
2543-2X-22F Board Connector, 44 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT Ho Chien Electronics Group Inc 929745-01-22-EU vs 2543-2X-22F
2344-5281-TP 44 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER 3M Electronics 929745-01-22-EU vs 2344-5281-TP
LPHS-44R5-VJ-032-FG Board Connector, 44 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT Aptos Technology 929745-01-22-EU vs LPHS-44R5-VJ-032-FG
LPHS-44R5-VC-032-FG Board Connector, 44 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT Aptos Technology 929745-01-22-EU vs LPHS-44R5-VC-032-FG
308-244-100 Board Connector, 44 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal I/O Interconnect 929745-01-22-EU vs 308-244-100
HL0622H Board Connector, 44 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Receptacle, ROHS COMPLIANT Foxconn 929745-01-22-EU vs HL0622H
LPHS-44R5-VP-032-FG Board Connector, 44 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT Aptos Technology 929745-01-22-EU vs LPHS-44R5-VP-032-FG
M55302/57A44X Board Connector, 44 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Plug, Defense Logistics Agency 929745-01-22-EU vs M55302/57A44X
2344-5121-TP 44 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER 3M Electronics 929745-01-22-EU vs 2344-5121-TP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 929745-01-22-EU by 3M Interconnect.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 929745-01-22-EU by 3M Interconnect

Select Manufacturer
Which Manufacturer of 929745-01-22-EU would you like to use for your alert(s)?
  • Please alert me when 929745-01-22-EU inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 929745-01-22-EU alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 929745-01-22-EU to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 929745-01-22-EU alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 929745-01-22-EU.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 929745-01-22-EU by 3M Interconnect

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: