Part Details for M55302/57A44X by Defense Logistics Agency
Overview of M55302/57A44X by Defense Logistics Agency
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M55302/57A44X
M55302/57A44X CAD Models
M55302/57A44X Part Data Attributes
|
M55302/57A44X
Defense Logistics Agency
Buy Now
|
Compare Parts:
M55302/57A44X
Defense Logistics Agency
Board Connector, 44 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DEFENSE LOGISTICS AGENCY | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-DTL-55302 | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL (150) | |
Contact Finish Termination | GOLD OVER NICKEL (150) | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 44 |
Alternate Parts for M55302/57A44X
This table gives cross-reference parts and alternative options found for M55302/57A44X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M55302/57A44X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FAR-07-01-44-01-000 | Board Connector, 44 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Plug | Incon Inc | M55302/57A44X vs FAR-07-01-44-01-000 |
2543-2X-22F | Board Connector, 44 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | Ho Chien Electronics Group Inc | M55302/57A44X vs 2543-2X-22F |
2344-5281-TP | 44 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER | 3M Electronics | M55302/57A44X vs 2344-5281-TP |
LPHS-44R5-VJ-032-FG | Board Connector, 44 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | Aptos Technology | M55302/57A44X vs LPHS-44R5-VJ-032-FG |
LPHS-44R5-VC-032-FG | Board Connector, 44 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | Aptos Technology | M55302/57A44X vs LPHS-44R5-VC-032-FG |
308-244-100 | Board Connector, 44 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal | I/O Interconnect | M55302/57A44X vs 308-244-100 |
HL0622H | Board Connector, 44 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Receptacle, ROHS COMPLIANT | Foxconn | M55302/57A44X vs HL0622H |
LPHS-44R5-VP-032-FG | Board Connector, 44 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | Aptos Technology | M55302/57A44X vs LPHS-44R5-VP-032-FG |
2344-5121-TP | 44 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER | 3M Electronics | M55302/57A44X vs 2344-5121-TP |
M55302/57C44X | Board Connector, 44 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Plug | Incon Inc | M55302/57A44X vs M55302/57C44X |