-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MOD 4 REC. HSG 4P.
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AH7939
|
Newark | Wtb Housing, Rcpt, 4Pos, 1Row, 2.54Mm Rohs Compliant: Yes |Amp Te Connectivity 925366-4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 729 |
|
$1.3100 / $1.7900 | Buy Now |
DISTI #
A106759-ND
|
DigiKey | CONN RCPT HSG 4POS 2.54MM Min Qty: 1 Lead time: 27 Weeks Container: Bulk |
1247 In Stock |
|
$0.9594 / $1.7200 | Buy Now |
DISTI #
925366-4
|
Avnet Americas | Conn Housing RCP 4 POS 2.54mm Crimp ST Cable Mount - Bulk (Alt: 925366-4) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
$0.9518 / $1.0746 | Buy Now |
DISTI #
571-925366-4
|
Mouser Electronics | Headers & Wire Housings HSG RECPT 1X04P RoHS: Compliant | 1319 |
|
$1.0300 / $1.7200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Box | 0Box |
|
$0.9030 | Buy Now |
DISTI #
AMP925366-4
|
Heilind Electronics | MOD 4 REC. HSG 4P. | Americas - 0 in Stock |
|
$0.9547 / $1.1630 | Buy Now |
|
Onlinecomponents.com | MOD 4 REC. HSG 4P. RoHS: Compliant |
227 Partner Stock |
|
$0.9360 / $1.5330 | Buy Now |
DISTI #
925366-4
|
TME | MOD 4 REC. HSG 4P. Min Qty: 1 | 58 |
|
$1.2300 / $1.6700 | Buy Now |
DISTI #
AMP925366-4
|
Interstate Connecting Components | MOD 4 REC. HSG 4P. | 0 |
|
$0.9547 / $1.1630 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 3963 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
925366-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
925366-4
TE Connectivity
MOD 4 REC. HSG 4P.
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPHMODU | |
Body Depth | 0.55 inch | |
Body Length | 4.99 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | GREEN | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 925366-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 925366-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
144271-4 | PLUG HE14 IDC 90 4 P AWG 26 | TE Connectivity | 925366-4 vs 144271-4 |
1473571-4 | Board Connector, 4 Contact(s), 1 Row(s), Female, Crimp Terminal, Black Insulator, Receptacle | TE Connectivity | 925366-4 vs 1473571-4 |
1-103957-4 | Board Connector, 4 Contact(s), 1 Row(s), Female, Crimp/IDC Terminal, Black Insulator, Receptacle | TE Connectivity | 925366-4 vs 1-103957-4 |
5-104439-3 | Board Connector, 4 Contact(s), 1 Row(s), Female, Crimp/IDC Terminal, Black Insulator, Receptacle | TE Connectivity | 925366-4 vs 5-104439-3 |
5-103961-3 | Board Connector, 4 Contact(s), 1 Row(s), Female, Crimp/IDC Terminal, Black Insulator, Receptacle | TE Connectivity | 925366-4 vs 5-103961-3 |
281784-4 | PLUG HE13 IDC 180 4 P AWG 26-24 | TE Connectivity | 925366-4 vs 281784-4 |
281709-4 | PLUG HE13 IDC 90 4 P AWG 24 | TE Connectivity | 925366-4 vs 281709-4 |
281783-4 | PLUG HE14 IDC 180 4 P AWG 26-24 | TE Connectivity | 925366-4 vs 281783-4 |
5-103977-3 | Board Connector, 4 Contact(s), 1 Row(s), Female, Crimp/IDC Terminal, Black Insulator, Receptacle | TE Connectivity | 925366-4 vs 5-103977-3 |
1470222-4 | Board Connector, 4 Contact(s), 1 Row(s), Female, Crimp Terminal, Ivory Insulator, Receptacle | TE Connectivity | 925366-4 vs 1470222-4 |