-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4P MNL SOCKET HSG NAT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-925074-ND
|
DigiKey | 4P MNL SOCKET HSG NAT Min Qty: 200 Lead time: 24 Weeks Container: Tray MARKETPLACE PRODUCT |
4000 In Stock |
|
$0.3300 / $0.3500 | Buy Now |
DISTI #
925074-ND
|
DigiKey | 4P MNL SOCKET HSG NAT Min Qty: 200 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3092 | Buy Now |
DISTI #
925074
|
Avnet Americas | Conn Housing PL 4 POS Crimp ST Box - Trays (Alt: 925074) RoHS: Compliant Min Qty: 8000 Package Multiple: 4000 Container: Tray | 0 |
|
$0.2731 | Buy Now |
DISTI #
571-925074
|
Mouser Electronics | Pin & Socket Connectors 4P MNL SOCKET HSG NAT RoHS: Compliant | 0 |
|
$0.3070 / $0.3160 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 4000 Container: Box | 0Box |
|
$0.2730 | Buy Now |
DISTI #
AMP925074
|
Heilind Electronics | 4P MNL SOCKET HSG NAT | Americas - 0 in Stock |
|
$0.3411 / $0.3461 | Buy Now |
|
Onlinecomponents.com | 4P MNL SOCKET HSG NAT RoHS: Compliant |
4000 Partner Stock |
|
$0.2983 / $0.3647 | Buy Now |
DISTI #
925074-TEC
|
TME | 925074 Min Qty: 148 | 4000 |
|
$0.2451 / $0.2557 | Buy Now |
DISTI #
AMP925074
|
Interstate Connecting Components | 4P MNL SOCKET HSG NAT | 0 |
|
$0.3411 / $0.3461 | Buy Now |
DISTI #
000000000005529130
|
Sager | Pin & Socket Connectors 4P MNL SOCKET HSG NAT Min Qty: 4000 | 0 |
|
$0.3865 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
925074
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
925074
TE Connectivity
4P MNL SOCKET HSG NAT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Depth | 0.895 inch | |
Body Length | 1.496 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Reference Standard | CSA, UL | |
Terminal Pitch | 7.12 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-2 |
This table gives cross-reference parts and alternative options found for 925074. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 925074, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
765261-1 | RECEPTACLE,DRAW CONN W/SIGNAL | TE Connectivity | 925074 vs 765261-1 |
39-01-4048 | Rectangular Power Connector, 4 Contact(s), Female, Receptacle | Molex | 925074 vs 39-01-4048 |
2-179958-4 | Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal, Receptacle | TE Connectivity | 925074 vs 2-179958-4 |