Part Details for 2-179958-4 by TE Connectivity
Overview of 2-179958-4 by TE Connectivity
- Distributor Offerings: (19 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Internet of Things (IoT)
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Automotive
Price & Stock for 2-179958-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12H3128
|
Newark | Connector, Housing, Receptacle, 4 Position, 10.16Mm, Product Range:Dynamic D-5200S Series, Gender:Receptacle, No. Of Positions:4Positions, Pitch Spacing:10.16Mm, For Use With:Dynamic D-5000 Series Socket Contacts Rohs Compliant: Yes |Amp Te Connectivity 2-179958-4 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 800 |
|
$0.5660 | Buy Now |
DISTI #
18AH0090
|
Newark | Connector Housing, Rcpt, 4Pos, Product Range:-, Gender:Receptacle, No. Of Positions:4Positions, Pitch Spacing:10.16Mm, For Use With:Dynamic D-5000 Series Socket Contacts Rohs Compliant: Yes |Amp Te Connectivity 2-179958-4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 816 |
|
$1.7900 | Buy Now |
DISTI #
A29587-ND
|
DigiKey | CONN RCPT HSG 4POS 10.16MM Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
3779 In Stock |
|
$1.8346 / $2.2900 | Buy Now |
DISTI #
2-179958-4
|
Avnet Americas | Conn Housing RCP 4 POS 10.16mm Crimp ST Cable Mount Bag - Bulk (Alt: 2-179958-4) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 14 Weeks, 6 Days Container: Bulk | 0 |
|
$1.7318 / $2.0841 | Buy Now |
DISTI #
18AH0090
|
Avnet Americas | Conn Housing RCP 4 POS 10.16mm Crimp ST Cable Mount Bag - Bulk (Alt: 18AH0090) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 81 Partner Stock |
|
$2.4100 / $2.7500 | Buy Now |
DISTI #
18AH0090
|
Avnet Americas | Conn Housing RCP 4 POS 10.16mm Crimp ST Cable Mount Bag (Alt: 18AH0090) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days | 81 Partner Stock |
|
RFQ | |
DISTI #
12H3128
|
Avnet Americas | Conn Housing RCP 4 POS 10.16mm Crimp ST Cable Mount Bag - Bulk (Alt: 12H3128) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 1 Days Container: Bulk | 800 Partner Stock |
|
$2.3400 / $2.6700 | Buy Now |
DISTI #
571-2-179958-4
|
Mouser Electronics | Headers & Wire Housings REC HSG 4P K/Y RoHS: Compliant | 1806 |
|
$1.7700 / $2.2200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Container: Bag | 0Bag |
|
$1.7300 | Buy Now |
DISTI #
AMP2-179958-4
|
Heilind Electronics | DYNAMIC D-5200S REC HSG 4P K/Y | Americas - 0 in Stock |
|
$1.5772 / $2.1905 | Buy Now |
Part Details for 2-179958-4
2-179958-4 CAD Models
2-179958-4 Part Data Attributes:
|
2-179958-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-179958-4
TE Connectivity
(2-179958-4) DYNAMIC D-5200S REC HSG 4P K/Y
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | COMPATIBLE CONTACTS: 179955-2; 179955-3; 316040-2; 316040-3; 179956-2 | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Reference Standard | UL | |
Terminal Pitch | 10.16 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 2-179958-4
This table gives cross-reference parts and alternative options found for 2-179958-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2-179958-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1744494-4 | Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal, Receptacle | TE Connectivity | 2-179958-4 vs 1744494-4 |
2-179958-4 | Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal, Receptacle | TE Connectivity | 2-179958-4 vs 2-179958-4 |
1586075-4 | Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal, Receptacle | TE Connectivity | 2-179958-4 vs 1586075-4 |
765261-1 | RECEPTACLE,DRAW CONN W/SIGNAL | TE Connectivity | 2-179958-4 vs 765261-1 |
39-01-4048 | Rectangular Power Connector, 4 Contact(s), Female, Receptacle | Molex | 2-179958-4 vs 39-01-4048 |