Part Details for 924CE1-T6A by Honeywell Sensing and Control
Overview of 924CE1-T6A by Honeywell Sensing and Control
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 924CE1-T6A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
785-924CE1T6A
|
Mouser Electronics | Limit Switches Limit Switch 914CE Enclosures RoHS: Compliant | 6 |
|
$284.0500 / $316.2300 | Buy Now |
|
Onlinecomponents.com | Switch Limit N.C. SPST Top Pin Plunger Cable 10A 250VAC 250VDC 1/3HP Linear Screw Mount RoHS: Compliant |
12 In Stock |
|
$322.1500 / $363.9800 | Buy Now |
DISTI #
61753527
|
Verical | Switch Limit N.C. SPST Top Pin Plunger Cable 10A 250VAC 250VDC 1/3HP Linear Screw Mount Min Qty: 1 Package Multiple: 1 Date Code: 2214 | Americas - 11 |
|
$383.9690 / $448.8040 | Buy Now |
|
Master Electronics | Switch Limit N.C. SPST Top Pin Plunger Cable 10A 250VAC 250VDC 1/3HP Linear Screw Mount RoHS: Compliant |
12 In Stock |
|
$322.1500 / $363.9800 | Buy Now |