Part Details for 92429-326TR by Amphenol FCi
Overview of 92429-326TR by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MPC92429EIR2 | Renesas Electronics Corporation | LVPECL Clock Synthesizer | |
MPC92429ACR2 | Renesas Electronics Corporation | LVPECL Clock Synthesizer | |
MPC92429EI | Renesas Electronics Corporation | LVPECL Clock Synthesizer |
Part Details for 92429-326TR
92429-326TR CAD Models
92429-326TR Part Data Attributes
|
92429-326TR
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
92429-326TR
Amphenol FCi
Board Connector, 26 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | LOW PROFILE, TOP ENTRY | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 26 |
Alternate Parts for 92429-326TR
This table gives cross-reference parts and alternative options found for 92429-326TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 92429-326TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
79109-8312 | Board Connector, 26 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle | Molex | 92429-326TR vs 79109-8312 |
92429-026TRN | Board Connector, 26 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal | Amphenol FCi | 92429-326TR vs 92429-026TRN |
92429-126CR | Board Connector, 26 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal | Amphenol FCi | 92429-326TR vs 92429-126CR |
61652-626 | Board Connector, 26 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal | Amphenol FCi | 92429-326TR vs 61652-626 |
92429-026CRN | Board Connector, 26 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, | Amphenol Communications Solutions | 92429-326TR vs 92429-026CRN |
87263-2699 | Board Connector, 26 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle | Molex | 92429-326TR vs 87263-2699 |
91802-326CRN | Board Connector, 26 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, | Amphenol Communications Solutions | 92429-326TR vs 91802-326CRN |
91802-326CR | Board Connector, 26 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, | Amphenol Communications Solutions | 92429-326TR vs 91802-326CR |
91802-126TRN | Board Connector, 26 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal | Amphenol FCi | 92429-326TR vs 91802-126TRN |
92429-326CR | Board Connector, 26 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, | Amphenol Communications Solutions | 92429-326TR vs 92429-326CR |