There are no models available for this part yet.
Overview of 79109-8312 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
8312AYLFT | Renesas Electronics Corporation | Low Skew,1-to-12 LVCMOS/LVTTL Fanout Buffer | |
8312AYILF | Renesas Electronics Corporation | Low Skew,1-to-12 LVCMOS/LVTTL Fanout Buffer | |
8312AYILFT | Renesas Electronics Corporation | Low Skew,1-to-12 LVCMOS/LVTTL Fanout Buffer |
CAD Models for 79109-8312 by Molex
Part Data Attributes for 79109-8312 by Molex
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MOLEX LLC
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
MILLI-GRID
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
BOARD CONNECTOR
|
Contact Gender
|
FEMALE
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
2
|
Option
|
GENERAL PURPOSE
|
Terminal Pitch
|
2 mm
|
Termination Type
|
SURFACE MOUNT
|
Total Number of Contacts
|
26
|
Alternate Parts for 79109-8312
This table gives cross-reference parts and alternative options found for 79109-8312. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 79109-8312, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
92429-026TRN | Board Connector, 26 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal | Amphenol FCi | 79109-8312 vs 92429-026TRN |
92429-126CR | Board Connector, 26 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal | Amphenol FCi | 79109-8312 vs 92429-126CR |
61652-626 | Board Connector, 26 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal | Amphenol FCi | 79109-8312 vs 61652-626 |
92429-026CRN | Board Connector, 26 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, | Amphenol Communications Solutions | 79109-8312 vs 92429-026CRN |
87263-2699 | Board Connector, 26 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle | Molex | 79109-8312 vs 87263-2699 |
91802-326CRN | Board Connector, 26 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, | Amphenol Communications Solutions | 79109-8312 vs 91802-326CRN |
91802-326CR | Board Connector, 26 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, | Amphenol Communications Solutions | 79109-8312 vs 91802-326CR |
91802-126TRN | Board Connector, 26 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal | Amphenol FCi | 79109-8312 vs 91802-126TRN |
92429-326CR | Board Connector, 26 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, | Amphenol Communications Solutions | 79109-8312 vs 92429-326CR |
92429-326TR | Board Connector, 26 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, | Amphenol Communications Solutions | 79109-8312 vs 92429-326TR |