Datasheets
92355-121-51 by:

D Subminiature Connector, 9 Contact(s), Male, Solder Terminal

Part Details for 92355-121-51 by Amphenol FCi

Overview of 92355-121-51 by Amphenol FCi

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Environmental Monitoring Space Technology Internet of Things (IoT) Industrial Automation Smart Cities Agriculture Technology Medical Imaging Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Consumer Electronics Education and Research Security and Surveillance Aerospace and Defense Healthcare Robotics and Drones

Part Details for 92355-121-51

92355-121-51 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

92355-121-51 Part Data Attributes

92355-121-51 Amphenol FCi
Buy Now Datasheet
Compare Parts:
92355-121-51 Amphenol FCi D Subminiature Connector, 9 Contact(s), Male, Solder Terminal
Part Life Cycle Code Active
Ihs Manufacturer AMPHENOL FCI ASIA PTE LTD
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.69.40.30
Connector Type D SUBMINIATURE CONNECTOR
Contact Gender MALE
DIN Conformance NO
Empty Shell NO
Filter Feature YES
IEC Conformance NO
Insulator Material POLYETHYLENE/POLYESTER
MIL Conformance NO
Mixed Contacts NO
Mounting Type BOARD AND PANEL
Option GENERAL PURPOSE
Shell Finish FRONT AND REAR TIN
Shell Material CARBON STEEL
Shell Size 1/E
Termination Type SOLDER
Total Number of Contacts 9
UL Flammability Code 94V-0

Alternate Parts for 92355-121-51

This table gives cross-reference parts and alternative options found for 92355-121-51. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 92355-121-51, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
FDS-CT1YPP4 D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, Cristek Interconnects Inc 92355-121-51 vs FDS-CT1YPP4
FCC17-E09PW-200G D Subminiature Connector, 9 Contact(s), Male, IDC Terminal, LEAD FREE Amphenol Corporation 92355-121-51 vs FCC17-E09PW-200G
71023-331-00 D Subminiature Connector, 9 Contact(s), Male, Solder Terminal Amphenol FCi 92355-121-51 vs 71023-331-00
67757-105 D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, Amphenol Communications Solutions 92355-121-51 vs 67757-105
92355-361-52 D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, Amphenol Communications Solutions 92355-121-51 vs 92355-361-52
FD308-E09-P-B-2-02-000 D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, Plug, Amphenol Corporation 92355-121-51 vs FD308-E09-P-B-2-02-000
FDS-PH1TPP4 D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, Cristek Interconnects Inc 92355-121-51 vs FDS-PH1TPP4
FDS-PT1BPS4 D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, Cristek Interconnects Inc 92355-121-51 vs FDS-PT1BPS4
FCC17-E09PW-2F0G D Subminiature Connector, 9 Contact(s), Male, IDC Terminal, LEAD FREE Amphenol Corporation 92355-121-51 vs FCC17-E09PW-2F0G
71023-311-20 D Subminiature Connector, 9 Contact(s), Male, Solder Terminal Amphenol FCi 92355-121-51 vs 71023-311-20

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 92355-121-51 by Amphenol FCi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 92355-121-51 by Amphenol FCi

Select Manufacturer
Which Manufacturer of 92355-121-51 would you like to use for your alert(s)?
  • Please alert me when 92355-121-51 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 92355-121-51 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 92355-121-51 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 92355-121-51 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 92355-121-51.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 92355-121-51 by Amphenol FCi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: