Part Details for FDS-CT1YPP4 by Cristek Interconnects Inc
Overview of FDS-CT1YPP4 by Cristek Interconnects Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for FDS-CT1YPP4
FDS-CT1YPP4 CAD Models
FDS-CT1YPP4 Part Data Attributes
|
FDS-CT1YPP4
Cristek Interconnects Inc
Buy Now
Datasheet
|
Compare Parts:
FDS-CT1YPP4
Cristek Interconnects Inc
D Subminiature Connector, 9 Contact(s), Male, Solder Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CRISTEK INTERCONNECTS INC | |
Reach Compliance Code | compliant | |
Body Breadth | 0.494 inch | |
Body Depth | 0.81 inch | |
Body Length | 1.213 inch | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | YES | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | CLINCH NUT | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD AND PANEL | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
Shell Size | 1/E | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 |
Alternate Parts for FDS-CT1YPP4
This table gives cross-reference parts and alternative options found for FDS-CT1YPP4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FDS-CT1YPP4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FCC17-E09PW-200G | D Subminiature Connector, 9 Contact(s), Male, IDC Terminal, LEAD FREE | Amphenol Corporation | FDS-CT1YPP4 vs FCC17-E09PW-200G |
71023-331-00 | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal | Amphenol FCi | FDS-CT1YPP4 vs 71023-331-00 |
67757-105 | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, | Amphenol Communications Solutions | FDS-CT1YPP4 vs 67757-105 |
92355-361-52 | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, | Amphenol Communications Solutions | FDS-CT1YPP4 vs 92355-361-52 |
FD308-E09-P-B-2-02-000 | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, Plug, | Amphenol Corporation | FDS-CT1YPP4 vs FD308-E09-P-B-2-02-000 |
FDS-PH1TPP4 | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, | Cristek Interconnects Inc | FDS-CT1YPP4 vs FDS-PH1TPP4 |
FDS-PT1BPS4 | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, | Cristek Interconnects Inc | FDS-CT1YPP4 vs FDS-PT1BPS4 |
FCC17-E09PW-2F0G | D Subminiature Connector, 9 Contact(s), Male, IDC Terminal, LEAD FREE | Amphenol Corporation | FDS-CT1YPP4 vs FCC17-E09PW-2F0G |
71023-311-20 | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal | Amphenol FCi | FDS-CT1YPP4 vs 71023-311-20 |
FDS-CV1APW0 | D Subminiature Connector, 9 Contact(s), Male, Wire Wrap Terminal, | Cristek Interconnects Inc | FDS-CT1YPP4 vs FDS-CV1APW0 |