9230-66
Description: General Purpose Inductor, 82uH, 10%, 1 Element, Ferrite-Core,

Overview of 9230-66 by Bourns Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 5 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Energy and Power Systems

CAD Models for 9230-66 by Bourns Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 9230-66 by Bourns Inc

9230-66
Bourns Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
BOURNS INC
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Construction
Flame Retardant Coat
Core Material
FERRITE
DC Resistance
7.3 Ω
Inductance-Nom (L)
82 µH
Inductor Application
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
Lead Diameter
0.508 mm
Lead Length
25.4 mm
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Diameter
2.413 mm
Package Length
6.35 mm
Package Style
Axial
Quality Factor-Min (at L-nom)
50
Rated Current-Max
0.13 A
Self Resonance Frequency
14 MHz
Shape/Size Description
TUBULAR PACKAGE
Shielded
NO
Surface Mount
NO
Terminal Placement
AXIAL
Terminal Shape
WIRE
Test Frequency
2.5 MHz
Tolerance
10%
Want to compare parts?
  1. 9230-66
    Bourns Inc
    General Purpose Inductor, 82uH, 10%, 1 Element, Ferrite-Core,
    VS

Alternate Parts for 9230-66

This table gives cross-reference parts and alternative options found for 9230-66. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 9230-66, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MSC30820KT 1 ELEMENT, 82uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, AXIAL LEADED TE Connectivity 9230-66 vs MSC30820KT
M39010/10A820KP General Purpose Inductor, 82uH, 10%, 1 Element, Ferrite-Core, AXIAL LEADED API Delevan 9230-66 vs M39010/10A820KP
AM20-820K General Purpose Inductor, 82uH, 10%, 1 Element, AXIAL LEADED Allied Components International 9230-66 vs AM20-820K
LM1-820K General Purpose Inductor, 82uH, 10%, 1 Element Inductor Supply Inc 9230-66 vs LM1-820K
9130-66 General Purpose Inductor, 82uH, 10%, 1 Element, Ferrite-Core, AXIAL LEADED Bourns Inc 9230-66 vs 9130-66

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 9230-66 by Bourns Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 9230-66 by Bourns Inc

  • Please alert me when 9230-66 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 9230-66 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 9230-66 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 9230-66 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 9230-66.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 9230-66 by Bourns Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: