9230-66
vs
LM1-820K
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Active
|
Contact Manufacturer
|
Ihs Manufacturer |
BOURNS INC
|
INDUCTOR SUPPLY INC
|
Reach Compliance Code |
not_compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8504.50.80.00
|
8504.50.80.00
|
Construction |
Flame Retardant Coat
|
Cylindrical
|
Core Material |
FERRITE
|
|
DC Resistance |
7.3 Ω
|
7.3 Ω
|
Inductance-Nom (L) |
82 µH
|
82 µH
|
Inductor Application |
RF INDUCTOR
|
RF INDUCTOR
|
Inductor Type |
GENERAL PURPOSE INDUCTOR
|
GENERAL PURPOSE INDUCTOR
|
Lead Diameter |
0.508 mm
|
0.51 mm
|
Lead Length |
25.4 mm
|
29.21 mm
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
105 °C
|
105 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Diameter |
2.413 mm
|
2.413 mm
|
Package Length |
6.35 mm
|
6.35 mm
|
Package Style |
Axial
|
Axial
|
Quality Factor-Min (at L-nom) |
50
|
50
|
Rated Current-Max |
0.13 A
|
0.088 A
|
Self Resonance Frequency |
14 MHz
|
14 MHz
|
Shape/Size Description |
TUBULAR PACKAGE
|
TUBULAR PACKAGE
|
Shielded |
NO
|
NO
|
Surface Mount |
NO
|
NO
|
Terminal Placement |
AXIAL
|
AXIAL
|
Terminal Shape |
WIRE
|
PRINTED WIRING PIN
|
Test Frequency |
2.5 MHz
|
2.5 MHz
|
Tolerance |
10%
|
10%
|
Base Number Matches |
3
|
1
|
Packing Method |
|
Bulk; TR
|
|
|
|
Compare 9230-66 with alternatives
Compare LM1-820K with alternatives