Part Details for 92233-615 by Amphenol Communications Solutions
Overview of 92233-615 by Amphenol Communications Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 92233-615
92233-615 CAD Models
92233-615 Part Data Attributes
|
92233-615
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
92233-615
Amphenol Communications Solutions
Card Edge Connector, 100 Contact(s), 1 Row(s), Straight, 0.05 inch Pitch, Solder Terminal, Latch, Natural Insulator, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | OVERSTRESS PROTECTION | |
Board Mounting Option | COMPLIANT BOARDLOCK & PEGS | |
Body Breadth | 0.291 inch | |
Body Length | 5.95 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | AU ON PD-NI | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Material | PHOSPHOR BRONZE | |
Contact Resistance | 20 mΩ | |
Contact Style | COMPRESSION | |
Dielectric Withstanding Voltage | 1000VAC V | |
Filter Feature | NO | |
Insertion Force-Max | LIF N | |
Insulation Resistance | 10000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 0.1 mm | |
Plating Thickness | FLASH inch | |
Polarization Key | SHRD RIGHT | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.118 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 100 |
Alternate Parts for 92233-615
This table gives cross-reference parts and alternative options found for 92233-615. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 92233-615, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
92233-615 | Card Edge Connector, 100 Contact(s), 1 Row(s), Straight, 0.05 inch Pitch, Solder Terminal, Latch, Natural Insulator, Receptacle, | Amphenol FCi | 92233-615 vs 92233-615 |
STL12-B01-VTT-07U | Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Receptacle | MPE-Garry GmbH | 92233-615 vs STL12-B01-VTT-07U |
92233-815 | Card Edge Connector, 100 Contact(s), 1 Row(s), Straight, 0.05 inch Pitch, Solder Terminal, Latch, Natural Insulator, Receptacle, | Amphenol Communications Solutions | 92233-615 vs 92233-815 |
STL12-B02-VTT-07U | Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Receptacle | MPE-Garry GmbH | 92233-615 vs STL12-B02-VTT-07U |
STL12-A01-VTT-07U | Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Receptacle | MPE-Garry GmbH | 92233-615 vs STL12-A01-VTT-07U |
STL12-A02-VTT-07U | Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Receptacle | MPE-Garry GmbH | 92233-615 vs STL12-A02-VTT-07U |