-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 510uH, 5%, 1 Element, Ferrite-Core, AXIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD9220AR | Analog Devices | 12-Bit, 10 MSPS Monolithic A/D | |
AD9220ARSZ-REEL | Analog Devices | sD9220ARSZ-REELMonolithic ADC | |
AD9220ARZ-REEL | Analog Devices | 12-Bit, 10 MSPS Monolithic ADC |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
9220-15-RC
|
Avnet Americas | Ind RF Choke Molded 510uH 5% 790KHz 65Q-Factor Ferrite 92mA AXL Bag - Bulk (Alt: 9220-15-RC) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
73201414
|
RS | Ind4.83x11.18mm,510uH5%0.092A, non-shdTHBulk, Bag Packaging | Bourns 9220-15-RC RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3500 / $1.5900 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
9220-15-RC
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
9220-15-RC
Bourns Inc
General Purpose Inductor, 510uH, 5%, 1 Element, Ferrite-Core, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Bourns | |
Construction | Tubular | |
Core Material | FERRITE | |
DC Resistance | 11.6 Ω | |
Inductance-Nom (L) | 510 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Lead Diameter | 0.65 mm | |
Lead Length | 25.4 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.83 mm | |
Package Length | 11.18 mm | |
Package Style | Axial | |
Packing Method | Bulk | |
Quality Factor-Min (at L-nom) | 65 | |
Rated Current-Max | 0.092 A | |
Self Resonance Frequency | 3.8 MHz | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Placement | AXIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.79 MHz | |
Tolerance | 5% |
This table gives cross-reference parts and alternative options found for 9220-15-RC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 9220-15-RC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2500-15J | General Purpose Inductor, 510uH, 5%, 1 Element, Iron-Core, | API Delevan | 9220-15-RC vs 2500-15J |
MS905398 | General Purpose Inductor, 510uH, 5%, 1 Element, Iron-Core, | API Delevan | 9220-15-RC vs MS905398 |
9220-15-TR-RC | General Purpose Inductor, 510uH, 5%, 1 Element, Ferrite-Core, AXIAL LEADED, ROHS COMPLIANT | Bourns Inc | 9220-15-RC vs 9220-15-TR-RC |
2500R-15J | General Purpose Inductor, 510uH, 5%, 1 Element, Iron-Core, ROHS COMPLIANT | API Delevan | 9220-15-RC vs 2500R-15J |
MS90539-8 | 1 ELEMENT, 510uH, IRON-CORE, GENERAL PURPOSE INDUCTOR | API Delevan | 9220-15-RC vs MS90539-8 |