-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 510uH, 5%, 1 Element, Iron-Core,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D1U54T-M-2500-12-HB4C | Murata Manufacturing Co Ltd | 2.5KW 54MM AC/DC 12V WITH 12VDC STBY BACK TO FRONT AIR | |
DLF 2500 | Coilcraft Inc | NOT RoHS. Common mode filter, data line, 2 line (add 'L' for compliant version) | |
TTDLF 2500LB | Coilcraft Inc | Filter, data line, SMT, RoHS |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2500-15J-ND
|
DigiKey | FIXED IND 510UH 105MA 11.6OHM TH Min Qty: 1000 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.3893 | Buy Now |
DISTI #
807-2500-15J
|
Mouser Electronics | RF Inductors - Leaded 560uH 1% 12.3ohm Molded Unshield Coil RoHS: Not Compliant | 0 |
|
$1.3800 / $1.5300 | Order Now |
|
Bristol Electronics | Min Qty: 2 | 998 |
|
$0.9900 / $3.0000 | Buy Now |
|
Quest Components | 798 |
|
$1.2500 / $4.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2500-15J
API Delevan
Buy Now
Datasheet
|
Compare Parts:
2500-15J
API Delevan
General Purpose Inductor, 510uH, 5%, 1 Element, Iron-Core,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | API DELEVAN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | API Delevan | |
Construction | Tubular | |
Core Material | IRON | |
DC Resistance | 11.6 Ω | |
Inductance-Nom (L) | 510 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e0 | |
Lead Diameter | 0.635 mm | |
Lead Length | 36.58 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.83 mm | |
Package Length | 11.18 mm | |
Package Style | Axial | |
Packing Method | TR, 14 INCH | |
Quality Factor-Min (at L-nom) | 65 | |
Rated Current-Max | 0.105 A | |
Self Resonance Frequency | 3.8 MHz | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Placement | AXIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.79 MHz | |
Tolerance | 5% |
This table gives cross-reference parts and alternative options found for 2500-15J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2500-15J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
9220-15-RC | General Purpose Inductor, 510uH, 5%, 1 Element, Ferrite-Core, AXIAL LEADED, ROHS COMPLIANT | Bourns Inc | 2500-15J vs 9220-15-RC |
MS905398 | General Purpose Inductor, 510uH, 5%, 1 Element, Iron-Core, | API Delevan | 2500-15J vs MS905398 |
9220-15-TR-RC | General Purpose Inductor, 510uH, 5%, 1 Element, Ferrite-Core, AXIAL LEADED, ROHS COMPLIANT | Bourns Inc | 2500-15J vs 9220-15-TR-RC |
2500R-15J | General Purpose Inductor, 510uH, 5%, 1 Element, Iron-Core, ROHS COMPLIANT | API Delevan | 2500-15J vs 2500R-15J |
MS90539-8 | 1 ELEMENT, 510uH, IRON-CORE, GENERAL PURPOSE INDUCTOR | API Delevan | 2500-15J vs MS90539-8 |