Part Details for 91MCE29-P5B by Honeywell Sensing and Control
Results Overview of 91MCE29-P5B by Honeywell Sensing and Control
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
91MCE29-P5B Information
91MCE29-P5B by Honeywell Sensing and Control is a Snap Acting/Limit Switch.
Snap Acting/Limit Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for 91MCE29-P5B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91MCE29-P5B-ND
|
DigiKey | SWITCH SNAP ACTION DPST 6A 120V Min Qty: 6 Lead time: 8 Weeks Container: Bulk | Limited Supply - Call |
|
$80.1383 | Buy Now |
Part Details for 91MCE29-P5B
91MCE29-P5B CAD Models
91MCE29-P5B Part Data Attributes
|
91MCE29-P5B
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
91MCE29-P5B
Honeywell Sensing and Control
Global Limit Switches Series 91MCE: Panel Mount Cross Roller Plunger, 1NO 1NC Direct Opening Snap Action, 5M Cable - Bottom Exit
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown |