Part Details for 91MCE29-P2B by Honeywell Sensing and Control
Overview of 91MCE29-P2B by Honeywell Sensing and Control
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 91MCE29-P2B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91MCE29-P2B-ND
|
DigiKey | SWITCH SNAP ACTION DPST 6A 120V Min Qty: 10 Lead time: 9 Weeks Container: Bulk | Limited Supply - Call |
|
$93.1170 | Buy Now |
|
Onlinecomponents.com | Switch Limit N.O./N.C. SPDT Cross Roller Plunger Cable 6A 300VAC 250VDC 11N Linear Panel Mount/Screw Mount RoHS: Compliant | 0 |
|
$83.6600 / $108.4000 | Buy Now |
|
Master Electronics | Switch Limit N.O./N.C. SPDT Cross Roller Plunger Cable 6A 300VAC 250VDC 11N Linear Panel Mount/Screw Mount RoHS: Compliant | 0 |
|
$83.6600 / $108.4000 | Buy Now |
Part Details for 91MCE29-P2B
91MCE29-P2B CAD Models
91MCE29-P2B Part Data Attributes
|
91MCE29-P2B
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
91MCE29-P2B
Honeywell Sensing and Control
Global Limit Switches Series 91MCE: Panel Mount Cross Roller Plunger, 1NO 1NC Direct Opening Snap Action, 2M Cable - Bottom Exit
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown |