Part Details for 91MCE27-PQ by Honeywell Sensing and Control
Overview of 91MCE27-PQ by Honeywell Sensing and Control
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 91MCE27-PQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91MCE27-PQ-ND
|
DigiKey | SWITCH SNAP ACTION DPST 6A 120V Min Qty: 10 Lead time: 7 Weeks Container: Bulk | Limited Supply - Call |
|
$51.4230 | Buy Now |
Part Details for 91MCE27-PQ
91MCE27-PQ CAD Models
91MCE27-PQ Part Data Attributes
|
91MCE27-PQ
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
91MCE27-PQ
Honeywell Sensing and Control
Global Limit Switches Series 91MCE: Panel Mount Pin Plunger, 1NO 1NC Direct Opening Snap Action, 4 pin M12 connector - Side Exit
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown |