91MCE16-S2P
Honeywell Sensing and Control
Description: Global Limit Switches Series 91MCE: Side Rotary, Fixed length lever with plastic roller, 1NO 1NC Direct Opening Slow Action Break-Before-Make (B.B.M.), 2M Cable - Side Exit

Overview of 91MCE16-S2P by Honeywell Sensing and Control

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 91MCE16-S2P by Honeywell Sensing and Control

Part # Manufacturer Description Stock Price Buy
DISTI # 91MCE16-S2P-ND
DigiKey SWITCH SNAP ACTION DPST 6A 120V Min Qty: 9 Lead time: 7 Weeks Container: Bulk Limited Supply - Call
  • 9 $55.5822
$55.5822 Buy Now

CAD Models for 91MCE16-S2P by Honeywell Sensing and Control
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 91MCE16-S2P by Honeywell Sensing and Control

91MCE16-S2P
Honeywell Sensing and Control
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
HONEYWELL SENSING AND CONTROL
Reach Compliance Code
unknown
Actuator Type
LEVER
Body Breadth
16.2 mm
Body Height
66.5 mm
Body Length or Diameter
30 mm
Contact (AC) Max Rating R Load
6A@120VAC
Contact Current(AC)-Max
6 A
Contact Current(DC)-Max
0.55 A
Contact (DC) Max Rating R Load
.55A@120VDC
Contact Voltage(AC)-Max
120 V
Contact Voltage(DC)-Max
120 V
Electrical Life
500000 Cycle(s)
Manufacturer Series
91MCE
Mounting Feature
PANEL MOUNT
Operating Force-Max
14 N
Operating Temperature-Max
85 °C
Operating Temperature-Min
-25 °C
Sealing
IP67
Surface Mount
NO
Switch Action
MOMENTARY
Switch Function
DPST
Switch Type
SNAP ACTING/LIMIT SWITCH
Termination Type
WIRE
Want to compare parts?
  1. 91MCE16-S2P
    Honeywell Sensing and Control
    Global Limit Switches Series 91MCE: Side Rotary, Fixed length lever with plastic roller, 1NO 1NC Direct Opening Slow Action Break-Before-Make (B.B.M.), 2M Cable - Side Exit
    VS

Related Parts for 91MCE16-S2P

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 91MCE16-S2P by Honeywell Sensing and Control.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 91MCE16-S2P by Honeywell Sensing and Control

Select Manufacturer
Which Manufacturer of 91MCE16-S2P would you like to use for your alert(s)?
  • Please alert me when 91MCE16-S2P inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 91MCE16-S2P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 91MCE16-S2P to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 91MCE16-S2P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 91MCE16-S2P.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 91MCE16-S2P by Honeywell Sensing and Control

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: