Part Details for 91MCE16-P1P by Honeywell Sensing and Control
Overview of 91MCE16-P1P by Honeywell Sensing and Control
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 91MCE16-P1P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91MCE16-P1P-ND
|
DigiKey | SWITCH SNAP ACTION DPST 6A 120V Min Qty: 10 Lead time: 7 Weeks Container: Bulk | Limited Supply - Call |
|
$50.1950 | Buy Now |
Part Details for 91MCE16-P1P
91MCE16-P1P CAD Models
91MCE16-P1P Part Data Attributes
|
91MCE16-P1P
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
91MCE16-P1P
Honeywell Sensing and Control
Global Limit Switches Series 91MCE: Side Rotary, Fixed length lever with plastic roller, 1NO 1NC Direct Opening Snap Action, 1M Cable - Side Exit
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
Actuator Type | LEVER | |
Body Breadth | 16.2 mm | |
Body Height | 66.5 mm | |
Body Length or Diameter | 30 mm | |
Contact (AC) Max Rating R Load | 6A@120VAC | |
Contact Current(AC)-Max | 6 A | |
Contact Current(DC)-Max | 0.55 A | |
Contact (DC) Max Rating R Load | .55A@120VDC | |
Contact Voltage(AC)-Max | 120 V | |
Contact Voltage(DC)-Max | 120 V | |
Electrical Life | 500000 Cycle(s) | |
Manufacturer Series | 91MCE | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 14 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Sealing | IP67 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | DPST | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | WIRE |