Part Details for 91R1A-J22-B23 by Bourns Inc
Overview of 91R1A-J22-B23 by Bourns Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 91R1A-J22-B23
91R1A-J22-B23 CAD Models
91R1A-J22-B23 Part Data Attributes
|
91R1A-J22-B23
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
91R1A-J22-B23
Bourns Inc
Potentiometer, Conductive Plastic, 0.5W, 500000ohm, 20% +/-Tol, -1000,1000ppm/Cel, 6350,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | unknown | |
Construction | Single Turn | |
Lead Length | 15.29 mm | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 17.45 mm | |
Package Length | 15.88 mm | |
Package Style | PCB Mount | |
Package Width | 12.7 mm | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 500000 Ω | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 240 deg | |
Series | 91 | |
Size Code | 6350 | |
Technology | CONDUCTIVE PLASTIC | |
Temperature Coefficient | 1000 ppm/°C | |
Tolerance | 20% |