Part Details for 91MCE2P1B by Honeywell Sensing and Control
Overview of 91MCE2P1B by Honeywell Sensing and Control
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 91MCE2P1B
91MCE2P1B CAD Models
91MCE2P1B Part Data Attributes
|
91MCE2P1B
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
91MCE2P1B
Honeywell Sensing and Control
Snap Acting/Limit Switch, DPST, Momentary, 0.55A, 120VDC, Wire Terminal, Roller Plunger Actuator, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Type | ROLLER PLUNGER | |
Body Breadth | 16 mm | |
Body Height | 50 mm | |
Body Length or Diameter | 30 mm | |
Contact (AC) Max Rating R Load | 6A@120VAC | |
Contact Current(AC)-Max | 6 A | |
Contact Current(DC)-Max | 0.55 A | |
Contact (DC) Max Rating R Load | .55A@120VDC | |
Contact Voltage(AC)-Max | 120 V | |
Contact Voltage(DC)-Max | 120 V | |
Electrical Life | 500000 Cycle(s) | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Sealing | IP67 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | DPST | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | WIRE |
Alternate Parts for 91MCE2P1B
This table gives cross-reference parts and alternative options found for 91MCE2P1B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 91MCE2P1B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
91MCE2-P1OQ | Snap Acting/Limit Switch | Honeywell Sensing and Control | 91MCE2P1B vs 91MCE2-P1OQ |
91MCE2S1P | Snap Acting/Limit Switch, DPST, Momentary, 0.55A, 120VDC, Wire Terminal, Roller Plunger Actuator, Panel Mount | Honeywell Sensing and Control | 91MCE2P1B vs 91MCE2S1P |
91MCE2P1BO | Snap Acting/Limit Switch, DPST, Momentary, 0.55A, 120VDC, Wire Terminal, Roller Plunger Actuator, Panel Mount | Honeywell Sensing and Control | 91MCE2P1B vs 91MCE2P1BO |
91MCE2-S1BOQ | Snap Acting/Limit Switch | Honeywell Sensing and Control | 91MCE2P1B vs 91MCE2-S1BOQ |
91MCE2S1BO | Snap Acting/Limit Switch, DPST, Momentary, 0.55A, 120VDC, Wire Terminal, Roller Plunger Actuator, Panel Mount | Honeywell Sensing and Control | 91MCE2P1B vs 91MCE2S1BO |
91MCE2S1 | Snap Acting/Limit Switch, DPST, Momentary, 0.55A, 120VDC, Wire Terminal, Roller Plunger Actuator, Panel Mount | Honeywell Sensing and Control | 91MCE2P1B vs 91MCE2S1 |
91MCE2P1O | Snap Acting/Limit Switch, DPST, Momentary, 0.55A, 120VDC, Wire Terminal, Roller Plunger Actuator, Panel Mount | Honeywell Sensing and Control | 91MCE2P1B vs 91MCE2P1O |
91MCE2S1BP | Snap Acting/Limit Switch, DPST, Momentary, 0.55A, 120VDC, Wire Terminal, Roller Plunger Actuator, Panel Mount | Honeywell Sensing and Control | 91MCE2P1B vs 91MCE2S1BP |
91MCE2-P1BPQ | Snap Acting/Limit Switch | Honeywell Sensing and Control | 91MCE2P1B vs 91MCE2-P1BPQ |
91MCE2-P1Q | Snap Acting/Limit Switch | Honeywell Sensing and Control | 91MCE2P1B vs 91MCE2-P1Q |