Part Details for 91MCE28-P1BOQ by Honeywell Sensing and Control
Overview of 91MCE28-P1BOQ by Honeywell Sensing and Control
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Part Details for 91MCE28-P1BOQ
91MCE28-P1BOQ CAD Models
91MCE28-P1BOQ Part Data Attributes
|
91MCE28-P1BOQ
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
91MCE28-P1BOQ
Honeywell Sensing and Control
Snap Acting/Limit Switch
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Switch Type | SNAP ACTING/LIMIT SWITCH |
Alternate Parts for 91MCE28-P1BOQ
This table gives cross-reference parts and alternative options found for 91MCE28-P1BOQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 91MCE28-P1BOQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
91MCE28P1BP | Snap Acting/Limit Switch, DPST, Momentary, 0.55A, 120VDC, Wire Terminal, Roller Plunger Actuator, Panel Mount | Honeywell Sensing and Control | 91MCE28-P1BOQ vs 91MCE28P1BP |
91MCE28P1BOP | Snap Acting/Limit Switch, DPST, Momentary, 0.55A, 120VDC, Wire Terminal, Roller Plunger Actuator, Panel Mount | Honeywell Sensing and Control | 91MCE28-P1BOQ vs 91MCE28P1BOP |
91MCE28-P1BOPQ | Snap Acting/Limit Switch | Honeywell Sensing and Control | 91MCE28-P1BOQ vs 91MCE28-P1BOPQ |
91MCE28-P1BPQ | Snap Acting/Limit Switch | Honeywell Sensing and Control | 91MCE28-P1BOQ vs 91MCE28-P1BPQ |
91MCE28-P1BQ | Snap Acting/Limit Switch, SPST, Momentary, 0.5A, 13VDC, Quick Connect Terminal, Panel Mount-threaded | Honeywell Sensing and Control | 91MCE28-P1BOQ vs 91MCE28-P1BQ |