There are no models available for this part yet.
Overview of 91877-002 by Amphenol FCi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
91877-002LF | Amphenol Communications Solutions | 91877-002LF-HYBRID POWER INS | |
91877-001LF | Amphenol Communications Solutions | 91877-001LF-HYBRID POWER INS |
CAD Models for 91877-002 by Amphenol FCi
Part Data Attributes for 91877-002 by Amphenol FCi
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
FCI
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.30
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
RECTANGULAR POWER CONNECTOR
|
Contact Finish Mating
|
GOLD (30) OVER NICKEL (50)
|
Contact Finish Termination
|
TIN LEAD OVER NICKEL
|
Contact Gender
|
FEMALE
|
Contact Material
|
BERYLLIUM COPPER
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Material
|
LIQUID CRYSTAL POLYMER
|
JESD-609 Code
|
e0
|
MIL Conformance
|
NO
|
Mixed Contacts
|
NO
|
Mounting Type
|
BOARD
|
Option
|
GENERAL PURPOSE
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
2
|
Alternate Parts for 91877-002
This table gives cross-reference parts and alternative options found for 91877-002. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 91877-002, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0432550057 | Rectangular Power Connector, 2 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT | Molex | 91877-002 vs 0432550057 |
A-42385-02D3 | Rectangular Power Connector, 2 Contact(s), Female, Solder Terminal, Receptacle | Molex | 91877-002 vs A-42385-02D3 |
HM20010-P2 | Rectangular Power Connector, 2 Contact(s), Female, Solder Terminal, Receptacle | Foxconn | 91877-002 vs HM20010-P2 |
A-42385-02D4 | Rectangular Power Connector, 2 Contact(s), Female, Solder Terminal, Receptacle | Molex | 91877-002 vs A-42385-02D4 |
HM20010 | Rectangular Power Connector, 2 Contact(s), Female, Solder Terminal, Receptacle, | Foxconn | 91877-002 vs HM20010 |
10078768-001LF | HCI® High Power Connector, Power Supply Connectors, 1x2 Vertical, HP Receptacle (No Guide). | Amphenol Communications Solutions | 91877-002 vs 10078768-001LF |
A-42385-02D2 | Rectangular Power Connector, 2 Contact(s), Female, Solder Terminal, Receptacle | Molex | 91877-002 vs A-42385-02D2 |
44475-0221 | Rectangular Power Connector, 2 Contact(s), Female, Solder Terminal, Receptacle | Molex | 91877-002 vs 44475-0221 |
72293-002 | Rectangular Power Connector, 2 Contact(s), Female, Solder Terminal, Receptacle | Amphenol FCi | 91877-002 vs 72293-002 |
609090302218001 | CONNECTOR, 2 CONTACT(S), FEMALE, POWER CONNECTOR, RECEPTACLE | KYOCERA Crystal Device Corporation | 91877-002 vs 609090302218001 |