Part Details for 72293-002 by Amphenol FCi
Overview of 72293-002 by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 72293-002
72293-002 CAD Models
72293-002 Part Data Attributes
|
72293-002
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
72293-002
Amphenol FCi
Rectangular Power Connector, 2 Contact(s), Female, Solder Terminal, Receptacle
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | unknown | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL | |
Contact Finish Termination | TIN LEAD (100) OVER NICKEL | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 |
Alternate Parts for 72293-002
This table gives cross-reference parts and alternative options found for 72293-002. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 72293-002, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
44475-0211 | Rectangular Power Connector, 2 Contact(s), Female, Solder Terminal, Receptacle | Molex | 72293-002 vs 44475-0211 |
A-42385-02A2 | Rectangular Power Connector, 2 Contact(s), Female, Solder Terminal, Receptacle | Molex | 72293-002 vs A-42385-02A2 |
0432550057 | Rectangular Power Connector, 2 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT | Molex | 72293-002 vs 0432550057 |
2500-502-100 | Rectangular Power Connector, 2 Contact(s), Female, Solder Terminal, Receptacle | Methode Electronics Inc | 72293-002 vs 2500-502-100 |
0010844023 | Rectangular Power Connector, 2 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT | Molex | 72293-002 vs 0010844023 |
A-42385-02B1 | Rectangular Power Connector, 2 Contact(s), Female, Solder Terminal, Receptacle | Molex | 72293-002 vs A-42385-02B1 |
A-42385-02A4 | Rectangular Power Connector, 2 Contact(s), Female, Solder Terminal, Receptacle | Molex | 72293-002 vs A-42385-02A4 |
A-42385-02D2 | Rectangular Power Connector, 2 Contact(s), Female, Solder Terminal, Receptacle | Molex | 72293-002 vs A-42385-02D2 |
HM20010 | Rectangular Power Connector, 2 Contact(s), Female, Solder Terminal, Receptacle, | Foxconn | 72293-002 vs HM20010 |
44475-0221 | Rectangular Power Connector, 2 Contact(s), Female, Solder Terminal, Receptacle | Molex | 72293-002 vs 44475-0221 |