Part Details for 91614-303 by Amphenol FCi
Overview of 91614-303 by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 91614-303
91614-303 CAD Models
91614-303 Part Data Attributes:
|
91614-303
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
91614-303
Amphenol FCi
Board Connector, 3 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Receptacle
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | unknown | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) | |
Contact Finish Termination | TIN LEAD (150) | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 91614-303
This table gives cross-reference parts and alternative options found for 91614-303. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 91614-303, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
75138-003 | Board Connector, 3 Contact(s), 1 Row(s), Female | Amphenol FCi | 91614-303 vs 75138-003 |
VHR-3N-M | Board Connector, 3 Contact(s), 1 Row(s), Female, 0.156 inch Pitch, Locking, Green Insulator, Plug | JST Manufacturing | 91614-303 vs VHR-3N-M |
1751490000 | Board Connector, 6 Contact(s), 1 Row(s), Female, IDC Terminal, Socket, | Weidmüller Interface GmbH & Co. KG | 91614-303 vs 1751490000 |
1750890000 | Board Connector, 12 Contact(s), 1 Row(s), Female, IDC Terminal, Socket | Weidmüller Interface GmbH & Co. KG | 91614-303 vs 1750890000 |
BCS-103-F-S-PE | Board Connector, 3 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | 91614-303 vs BCS-103-F-S-PE |
65039-234 | Board Connector, 3 Contact(s), 1 Row(s), Female, Crimp Terminal, | Amphenol Communications Solutions | 91614-303 vs 65039-234 |
22-15-8032 | Board Connector, 3 Contact(s), 1 Row(s), Female, Right Angle; Straight, Solder Terminal | Molex | 91614-303 vs 22-15-8032 |
HM2R06P1 | Board Connector, 3 Contact(s), 1 Row(s), Female, Right Angle, Crimp/Press Fit/Solder Terminal, Guide Pin, Plug | Amphenol FCi | 91614-303 vs HM2R06P1 |
65039-074LF | Board Connector, 3 Contact(s), 1 Row(s), Female, Crimp Terminal, LEAD FREE | Amphenol FCi | 91614-303 vs 65039-074LF |
2459060000 | Barrier Strip Terminal Block, | Weidmüller Interface GmbH & Co. KG | 91614-303 vs 2459060000 |