Part Details for 2459060000 by Weidmüller Interface GmbH & Co. KG
Overview of 2459060000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2459060000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AH1093
|
Newark | Blf 3.50/03/180 Sn Or Bx |Weidmuller 2459060000 RoHS: Not Compliant Min Qty: 174 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2000 / $2.7500 | Buy Now |
DISTI #
281-2459060000-ND
|
DigiKey | PCB PLUG-IN CONNECTOR (WIRE CONN Min Qty: 1 Lead time: 13 Weeks Container: Box |
9 In Stock |
|
$1.5725 / $3.4500 | Buy Now |
DISTI #
2459060000
|
Avnet Americas | PCB Plug-In Terminal Block Connector Female PL 3.5mm 3 Position Straight Box (Alt: 2459060000) Min Qty: 174 Package Multiple: 174 | 0 |
|
RFQ | |
DISTI #
470-2459060000
|
Mouser Electronics | Pluggable Terminal Blocks BLF 3.50/03/180 SN OR BX | 347 |
|
$1.5700 / $3.4500 | Buy Now |
DISTI #
WEI2459060000
|
Heilind Electronics | Americas - 111 in Stock |
|
$2.1275 / $2.5530 | Buy Now | |
|
Onlinecomponents.com | Conn Terminal Block SKT 3 POS 3.5mm Screw RA Cable Mount 10A Box RoHS: Compliant | 0 |
|
$1.5600 / $2.8500 | Buy Now |
DISTI #
WEI2459060000
|
Interstate Connecting Components | 37 |
|
$2.1275 / $2.5530 | Buy Now | |
DISTI #
2459060000
|
Avnet Abacus | PCB Plug-In Terminal Block Connector Female PL 3.5mm 3 Position Straight Box (Alt: 2459060000) RoHS: Not Compliant Min Qty: 174 Package Multiple: 174 Lead time: 4 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |