Part Details for 914CE22-12 by Honeywell Sensing and Control
Overview of 914CE22-12 by Honeywell Sensing and Control
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 914CE22-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Switch Limit N.O./N.C. SPDT Manual Palm Button Screw Mount 5A 250VAC 1/10HP 8.9N Linear Cable Automotive RoHS: Compliant |
2 In Stock |
|
$81.6600 / $124.4600 | Buy Now |
DISTI #
51581471
|
Verical | Switch Limit N.O./N.C. SPDT Manual Palm Button Screw Mount 5A 250VAC 1/10HP 8.9N Linear Cable Min Qty: 1 Package Multiple: 1 Date Code: 1313 | Americas - 2 |
|
$117.8450 / $161.7980 | Buy Now |
|
Master Electronics | Switch Limit N.O./N.C. SPDT Manual Palm Button Screw Mount 5A 250VAC 1/10HP 8.9N Linear Cable Automotive RoHS: Compliant |
2 In Stock |
|
$81.6600 / $124.4600 | Buy Now |
Part Details for 914CE22-12
914CE22-12 CAD Models
914CE22-12 Part Data Attributes
|
914CE22-12
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
914CE22-12
Honeywell Sensing and Control
Snap Acting/Limit Switch, SPDT, Momentary, 4.8mm, Wire Terminal, Button Type Actuator, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Honeywell | |
Actuator Travel | 4.8 mm | |
Actuator Type | BUTTON TYPE | |
Body Breadth | 16 mm | |
Body Height | 43.99 mm | |
Body Length or Diameter | 40.01 mm | |
Contact (AC) Max Rating R Load | 5A@250VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Voltage(AC)-Max | 250 V | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 8.9 N | |
Pre-Travel-Max | 1.8 mm | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | WIRE |