Part Details for 914CE2-Q1 by Honeywell Sensing and Control
Overview of 914CE2-Q1 by Honeywell Sensing and Control
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 914CE2-Q1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
480-4366-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 3A 125V Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
785-914CE2-Q1
|
Mouser Electronics | Limit Switches 1NC 1NO SPDT 4-Pin Mini SW: Top PLGR RoHS: Compliant | 10 |
|
$144.5100 / $182.7900 | Buy Now |
DISTI #
70119600
|
RS | Miniature Switch, Top Roller Plunger, 1NC/1NO, SPDT, Snap Action, 914CE Series | Honeywell 914CE2-Q1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 19 |
|
$207.2400 | Buy Now |
|
Onlinecomponents.com | Miniature Enclosed Switches Series 914CE: Top Roller Plunger, 1NC 1NO SPDT Snap Action, 4-Pin AC Micro-Connector RoHS: Compliant |
8 In Stock |
|
$141.7000 / $201.0000 | Buy Now |
DISTI #
51576445
|
Verical | Switch Limit N.O./N.C. SPDT Top Roller Plunger Screw Mount 3A 250VAC 11.8N Linear Connector RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1943 | Americas - 7 |
|
$184.2100 / $261.3000 | Buy Now |
DISTI #
77836819
|
Verical | Switch Limit N.O./N.C. SPDT Top Roller Plunger Screw Mount 3A 250VAC 11.8N Linear Connector RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 3 |
|
$96.9640 | Buy Now |
DISTI #
914CE2-Q1
|
TTI | Limit Switches 1NC 1NO SPDT 4-Pin Mini SW: Top PLGR Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 2 In Stock |
|
$96.9700 / $158.4000 | Buy Now |
DISTI #
914CE2-Q1
|
TME | Limit switch, oblong metal roller Ø12,4mm, SPDT, 3A, max.250VAC Min Qty: 1 | 3 |
|
$72.0400 | Buy Now |
|
Master Electronics | Miniature Enclosed Switches Series 914CE: Top Roller Plunger, 1NC 1NO SPDT Snap Action, 4-Pin AC Micro-Connector RoHS: Compliant |
8 In Stock |
|
$141.7000 / $201.0000 | Buy Now |
Part Details for 914CE2-Q1
914CE2-Q1 CAD Models
914CE2-Q1 Part Data Attributes
|
914CE2-Q1
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
914CE2-Q1
Honeywell Sensing and Control
Snap Acting/Limit Switch, SPDT, Momentary, 3A, 250VDC, 4mm, Connector Terminal, Top Roller Plunger Actuator, Panel Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Travel | 4 mm | |
Actuator Type | TOP ROLLER PLUNGER | |
Contact Current(DC)-Max | 3 A | |
Contact (DC) Max Rating R Load | 3A@250VDC | |
Contact Voltage(DC)-Max | 250 V | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 11.8 N | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Pre-Travel-Max | 1 mm | |
Sealing | IP66; IP67; IP68 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | CONNECTOR |