Part Details for 914CE2-AGQ by Honeywell Sensing and Control
Overview of 914CE2-AGQ by Honeywell Sensing and Control
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 914CE2-AGQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62M8544
|
Newark | Miniature Enclosed Limit Switch |Honeywell 914CE2-AGQ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 10 |
|
$231.4600 / $324.3500 | Buy Now |
DISTI #
480-6847-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 1A 125V Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
10 In Stock |
|
$211.5024 / $238.5400 | Buy Now |
DISTI #
785-914CE2-AGQ
|
Mouser Electronics | Limit Switches LIMIT SWITCH RoHS: Compliant | 5 |
|
$203.3700 / $229.3600 | Buy Now |
DISTI #
70371209
|
RS | Snap Action Limit Switch, Roller Plunger, 1NC/1NO SPDT, 250VAC, 914CE Series | Honeywell 914CE2-AGQ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$333.9300 | RFQ |
|
Onlinecomponents.com | MICRO SWITCH™ Medium-Duty Limit Switches: 914CE Series Miniature Enclosed Switch, Top Roller Parallel Plunger, 1NC 1NO Single Pole Double Throw (SPDT) Snap Action, Gold-Plated Contacts, 4 Pin DC Micro-Connector, Side Entry RoHS: Compliant |
12 In Stock |
|
$212.5600 / $228.3000 | Buy Now |
DISTI #
914CE2-AGQ
|
TTI | Limit Switches LIMIT SWITCH Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 1 In Stock |
|
$196.1200 / $222.8100 | Buy Now |
DISTI #
Honeywell 914CE2-AGQ
|
PEI Genesis | Snap Acting/Lim Swi SPDT Momen | 0 |
|
Buy Now | |
|
Master Electronics | MICRO SWITCH™ Medium-Duty Limit Switches: 914CE Series Miniature Enclosed Switch, Top Roller Parallel Plunger, 1NC 1NO Single Pole Double Throw (SPDT) Snap Action, Gold-Plated Contacts, 4 Pin DC Micro-Connector, Side Entry RoHS: Compliant |
12 In Stock |
|
$212.5600 / $228.3000 | Buy Now |
Part Details for 914CE2-AGQ
914CE2-AGQ CAD Models
914CE2-AGQ Part Data Attributes:
|
914CE2-AGQ
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
914CE2-AGQ
Honeywell Sensing and Control
Snap Acting/Limit Switch, SPDT, Momentary, 4.8mm, Connector Terminal, Iron Roller Plunger Actuator, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Honeywell | |
Actuator Travel | 4.8 mm | |
Actuator Type | IRON ROLLER PLUNGER | |
Body Breadth | 16 mm | |
Body Height | 44 mm | |
Body Length or Diameter | 40 mm | |
Contact (AC) Max Rating R Load | 1A@125VAC | |
Contact Current(AC)-Max | 1 A | |
Contact Voltage(AC)-Max | 125 V | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 11.8 N | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Pre-Travel-Max | 3 mm | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | CONNECTOR |
Alternate Parts for 914CE2-AGQ
This table gives cross-reference parts and alternative options found for 914CE2-AGQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 914CE2-AGQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
914CE3-AGQ1 | Snap Acting/Limit Switch, SPDT, Momentary, 4.8mm, Connector Terminal, Iron Roller Plunger Actuator, Panel Mount | Honeywell Sensing and Control | 914CE2-AGQ vs 914CE3-AGQ1 |
914CE29-GQ | Snap Acting/Limit Switch, SPDT, Momentary, 4.8mm, Connector Terminal, Iron Roller Plunger Actuator, Panel Mount-threaded | Honeywell Sensing and Control | 914CE2-AGQ vs 914CE29-GQ |
914CE3-GQ1 | Snap Acting/Limit Switch, SPDT, Momentary, 4.8mm, Connector Terminal, Iron Roller Plunger Actuator, Panel Mount | Honeywell Sensing and Control | 914CE2-AGQ vs 914CE3-GQ1 |
914CE28-GQ | Snap Acting/Limit Switch, SPDT, Momentary, 4.8mm, Connector Terminal, Iron Roller Plunger Actuator, Panel Mount-threaded | Honeywell Sensing and Control | 914CE2-AGQ vs 914CE28-GQ |
914CE3-AGQ | Snap Acting/Limit Switch, SPDT, Momentary, 4.8mm, Connector Terminal, Iron Roller Plunger Actuator, Panel Mount | Honeywell Sensing and Control | 914CE2-AGQ vs 914CE3-AGQ |
914CE29-AGQ1 | Snap Acting/Limit Switch, SPDT, Momentary, 4.8mm, Connector Terminal, Iron Roller Plunger Actuator, Panel Mount-threaded | Honeywell Sensing and Control | 914CE2-AGQ vs 914CE29-AGQ1 |
914CE2-GQ | Snap Acting/Limit Switch, SPDT, Momentary, 4.8mm, Connector Terminal, Iron Roller Plunger Actuator, Panel Mount | Honeywell Sensing and Control | 914CE2-AGQ vs 914CE2-GQ |
914CE29-GQ1 | Snap Acting/Limit Switch, SPDT, Momentary, 4.8mm, Connector Terminal, Iron Roller Plunger Actuator, Panel Mount-threaded | Honeywell Sensing and Control | 914CE2-AGQ vs 914CE29-GQ1 |
914CE3-GQ | Snap Acting/Limit Switch, SPDT, Momentary, 4.8mm, Connector Terminal, Iron Roller Plunger Actuator, Panel Mount | Honeywell Sensing and Control | 914CE2-AGQ vs 914CE3-GQ |
914CE28-AGQ | Snap Acting/Limit Switch, SPDT, Momentary, 4.8mm, Connector Terminal, Iron Roller Plunger Actuator, Panel Mount-threaded | Honeywell Sensing and Control | 914CE2-AGQ vs 914CE28-AGQ |