Part Details for 914CE18-AQ by Honeywell Sensing and Control
Results Overview of 914CE18-AQ by Honeywell Sensing and Control
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
914CE18-AQ Information
914CE18-AQ by Honeywell Sensing and Control is a Snap Acting/Limit Switch.
Snap Acting/Limit Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for 914CE18-AQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
480-4345-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 3A 125V Lead time: 25 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
785-914CE18-AQ
|
Mouser Electronics | Limit Switches SPDT 1NC/1NO 3A Top Plunger RoHS: Compliant | 0 |
|
$208.0600 / $273.1000 | Order Now |
DISTI #
70119377
|
RS | Snap Action Limit Switch, Top Plunger, 4-P Micro,1NC/1NO SPDT, 9ft, 914CE Series | Honeywell 914CE18... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 83 |
|
$197.1300 | Buy Now |
DISTI #
84355745
|
Verical | Switch Limit N.O./N.C. SPDT Top Plunger Screw Mount 5A 250VAC 74.57VA 22.24N Linear Connector RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2432 | Americas - 41 |
|
$216.1176 / $227.5765 | Buy Now |
|
MacroQuest Electronics | STOCK | 10 |
|
RFQ | |
|
Master Electronics | Miniature Enclosed Switches Series 914CE: Top Plunger, 1NC 1NO SPDT Snap Action, 4-Pin DC Micro-Co... more RoHS: Compliant |
43 In Stock |
|
$183.7000 / $193.4400 | Buy Now |
|
Neutron USA | Snap Action Limit Switch, Top Plunger, Die Cast Zinc, NO/NC, 3A 250V | 50 |
|
$299.9900 | Buy Now |
Part Details for 914CE18-AQ
914CE18-AQ CAD Models
914CE18-AQ Part Data Attributes
|
914CE18-AQ
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
914CE18-AQ
Honeywell Sensing and Control
Snap Acting/Limit Switch, SPDT, Momentary, 4.8mm, Connector Terminal, Steel Plunger Actuator, Panel Mount,
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Travel | 4.8 mm | |
Actuator Type | STEEL PLUNGER | |
Body Breadth | 16 mm | |
Body Height | 43.99 mm | |
Body Length or Diameter | 40.01 mm | |
Contact (AC) Max Rating R Load | 5A@250VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Voltage(AC)-Max | 250 V | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 22.24 N | |
Pre-Travel-Max | 1.8 mm | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | CONNECTOR |
Alternate Parts for 914CE18-AQ
This table gives cross-reference parts and alternative options found for 914CE18-AQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 914CE18-AQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
914CE18-Q | Honeywell Sensing and Control | $109.8852 | Snap Acting/Limit Switch, SPDT, Momentary, 4.8mm, Connector Terminal, Steel Plunger Actuator, Panel Mount, | 914CE18-AQ vs 914CE18-Q |
914CE18-AQ Frequently Asked Questions (FAQ)
-
The recommended power-up sequence is to apply Vcc first, followed by Vref, and then the input signal. This sequence helps prevent damage to the device.
-
To minimize EMI, use a shielded cable, keep the sensor away from high-frequency sources, and ensure good grounding. Additionally, use a low-pass filter or a ferrite bead on the output signal line.
-
The maximum recommended cable length is 100 feet (30 meters) to prevent signal attenuation and ensure accurate readings. However, this may vary depending on the specific application and environment.
-
The 914CE18-AQ is not designed for use in hazardous locations. If you need a sensor for a hazardous location, consider using a device that meets the relevant safety standards, such as ATEX or IECEx.
-
The 914CE18-AQ is factory-calibrated and does not require additional calibration. However, if you need to perform a system-level calibration, follow the manufacturer's recommended procedure and use a certified calibration tool.