Part Details for 914CE16-9 by Honeywell Sensing and Control
Overview of 914CE16-9 by Honeywell Sensing and Control
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 914CE16-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05M3039
|
Newark | Limit Switch, Side Rotary, Spdt-1No/1Nc, Limit Switch Actuator:Side Rotary, Contact Configuration:Spdt, Contact Current Ac Max:5A, Contact Voltage Ac Max:250V, Operating Force Max:3In-Lb, Product Range:-, Contact Current Dc Max:- Rohs Compliant: Yes |Honeywell 914CE16-9 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 9 |
|
$355.9900 / $365.7200 | Buy Now |
DISTI #
480-4340-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 5A 240V Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
785-914CE16-9
|
Mouser Electronics | Limit Switches Limit Switch Rotary Motion RoHS: Compliant | 6 |
|
$337.5800 / $346.7100 | Buy Now |
DISTI #
70120080
|
RS | Enclosed Switch Miniature, Side Rotary, Pre-Wired 9ft Cable, 914CE Series | Honeywell 914CE16-9 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 13 |
|
$353.8900 | Buy Now |
|
Onlinecomponents.com | MICRO SWITCH™ Medium-Duty Limit Switches: 914 CE Series Miniature Enclosed Switch, Front Rotary Actuator, 1NC 1NO Single Pole Double Throw (SPDT) Snap Action, 9 ft UL Cable RoHS: Compliant |
112 In Stock |
|
$318.9400 / $343.2700 | Buy Now |
DISTI #
51925456
|
Verical | Switch Limit N.O./N.C. SPDT Side Rotary Screw Mount 240VAC 28VDC 11.8N Rotary Cable RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 112 |
|
$375.2235 / $403.8470 | Buy Now |
DISTI #
914CE16-9
|
TTI | Limit Switches Limit Switch Rotary Motion Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
Buy Now | |
|
Master Electronics | MICRO SWITCH™ Medium-Duty Limit Switches: 914 CE Series Miniature Enclosed Switch, Front Rotary Actuator, 1NC 1NO Single Pole Double Throw (SPDT) Snap Action, 9 ft UL Cable RoHS: Compliant |
112 In Stock |
|
$318.9400 / $343.2700 | Buy Now |
|
Neutron USA | Enclosed Switch, Miniature Side Rotary No Lever, SPDT, 5A/3A AC/DC, Pre-Wired 9' CABLE | 50 |
|
$599.9900 | Buy Now |
Part Details for 914CE16-9
914CE16-9 CAD Models
914CE16-9 Part Data Attributes
|
914CE16-9
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
914CE16-9
Honeywell Sensing and Control
Snap Acting/Limit Switch,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Switch Type | SNAP ACTING/LIMIT SWITCH |